TE Connectivity 2-1617073-6
| Hersteller | |
| Herst.-Teilenr. | 2-1617073-6 |
| LCSC-Nr. | C6370537 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 2A 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps |
| Datenblatt | TE Connectivity 2-1617073-6 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 272.9574 | $ 272.96 |
| 200+ | $ 108.9119 | $ 21782.38 |
| 500+ | $ 105.273 | $ 52636.50 |
| 1,000+ | $ 103.4741 | $ 103474.10 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | - | |
| Operate Time | - | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

