LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP1640-I/MC product image
  • MCP1640-I/MC thumbnail 1
  • MCP1640-I/MC thumbnail 2
  • MCP1640-I/MC thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP MCP1640-I/MC

Hersteller
Herst.-Teilenr.
MCP1640-I/MC
LCSC-Nr.
C634985
Verp.
DFN-8(2x3)
Kundennummer
Hauptmerkm.
0.65V Start-Up Synchronous Boost Regulator with True Output Disconnect or Input/Output Bypass Option
DatenblattMICROCHIP MCP1640-I/MC
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.9249$ 0.92
10+$ 0.8917$ 8.92
30+$ 0.8706$ 26.12
100+$ 0.8479$ 84.79
500+$ 0.8374$ 418.70
Standardgehäuse150/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerMICROCHIP
Verp.DFN-8(2x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionBoost
Number of Outputs1
FeaturesLight load efficient mode;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage800mV~5.5V
Switch tube (built-in/external)Built-in
Output Voltage2V~5.5V
Output Current350mA
Quiescent Current19uA

Beschreibung

KI-Übersetzung

The MCP1640/B/C/D is a compact, high-efficiency, fixed frequency, synchronous step-up DC-DC converter. It provides an easy-to-use power supply solution for applications powered by either single-cell, two-cell, or three-cell alkaline, NiCd, NiMH, and single-cell Li-Ion or Li-Polymer batteries. Low-voltage technology allows the regulator to start-up without high inrush current or output voltage overshoot from a low 0.65V input. High efficiency is accomplished by integrating the low resistance N-Channel Boost switch and synchronous P-Channel switch. All compensation and protection circuitry is integrated to minimize the number of external components. For standby applications, the MCP1640 consumes only 19 μA while operating at no load, and provides a true disconnect from input to output while in Shutdown (EN = GND). Additional device options are available by operating in PWM-Only mode and connecting input to output while the device is in Shutdown. The “true” load disconnect mode provides input-to-output isolation while the device is disabled by removing the normal boost regulator diode path from input-tooutput. The Input-to-Output Bypass mode option connects the input to the output using the integrated low resistance P-Channel MOSFET, which provides a low bias voltage for circuits operating in Deep Sleep mode. Both options consume less than 1 μA of input current. Output voltage is set by a small external resistor divider. Two package options are available, 6-Lead SOT-23 and 8-Lead 2 x 3 mm DFN.

Merkmale

KI-Übersetzung
  • Up to 96% Typical Efficiency
  • 800 mA Typical Peak Input Current Limit:
    • IOUT > 100 mA @ 1.2V VIN, 3.3V VOUT
    • IOUT > 350 mA @ 2.4V VIN, 3.3V VOUT
    • IOUT > 350 mA @ 3.3V VIN, 5.0V VOUT
  • Low Start-Up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
  • Low Operating Input Voltage: 0.35V, typical 3.3V VOUT @ 1 mA
  • Adjustable Output Voltage Range: 2.0V to 5.5V
  • Maximum Input Voltage ≤ VOUT < 5.5V
  • Automatic PFM/PWM Operation (MCP1640/C):
    • PFM Operation Disabled (MCP1640B/D)
    • PWM Operation: 500 kHz
  • Low Device Quiescent Current: 19 μA, typical PFM Mode (not switching)
  • Internal Synchronous Rectifier
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft Start
  • Selectable, Logic Controlled Shutdown States:
    • True Load Disconnect Option (MCP1640/B)
    • Input to Output Bypass Option (MCP1640C/D)
  • Shutdown Current (All States): < 1 μA
  • Low Noise, Anti-Ringing Control
  • Overtemperature Protection
  • Available Packages:
    • 6-Lead SOT-23
    • 8-Lead 2 x 3 mm DFN

Anwendungen

KI-Übersetzung
  • One, Two and Three Cell Alkaline and NiMH/NiCd Portable Products
  • Single-Cell Li-Ion to 5V Converters
  • Li Coin Cell Powered Devices
  • Personal Medical Products
  • Wireless Sensors
  • Handheld Instruments
  • GPS Receivers
  • Bluetooth Headsets
  • +3.3V to +5.0V Distributed Power Supply

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MCP1640BT-I/MCMICROCHIPÄhnlicheDFN-8(2x3)78$ 0.9742
MCP1640D-I/MCMICROCHIPÄhnlicheDFN-8(2x3)10$ 1.3063
MCP1640B-I/MCMICROCHIPÄhnlicheDFN-8(2x3)9$ 1.3037
MCP1640CT-I/MCMICROCHIPÄhnlicheDFN-8-EP(2x3)84$ 1.5897
LTC3528EDDB#TRMPBFADIÄhnlicheDFN-8(2x3)24$7.9634 $8.6558