LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP PIC32MX210F016D-V/PT product image
Zdjęcia poglądowe

MICROCHIP PIC32MX210F016D-V/PT

Producent
Nr części prod.
PIC32MX210F016D-V/PT
Nr LCSC
C634836
Opak.
TQFP-44(10x10)
Numer Klienta
Klucz. cechy
MIPS32 M4K 32 Bit 40MHz TQFP-44(10x10) Microcontrollers RoHS
Karta KatalogowaMICROCHIP PIC32MX210F016D-V/PT
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne5
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.2876$ 3.29
200+$ 1.2734$ 254.68
500+$ 1.2287$ 614.35
1,000+$ 1.2055$ 1205.50
Standardowa Obudowa160/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.TQFP-44(10x10)
ADC (Bit)10bit
Number of I/O33
Operating Temperature-40℃~+105℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Funkcje

Tłumaczenie AI
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset and Brown-out Reset
  • 0.5 mA/MHz dynamic current (typical)
  • 44 μA IPD current (typical)
  • Data communication: I²S, LJ, RJ, and DSP modes
  • Control interface: SPI and I²C
  • Master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
  • 10-bit 1.1 Msps rate with one S&H. Up to 10 analog inputs on 28-pin devices and 13 analog inputs on 44-pin devices
  • Flexible and independent ADC trigger sources
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns); On-chip temperature measurement capability
  • Comparators: Up to three Analog Comparator modules; Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Two UART modules (12.5 Mbps): Supports LIN 2.0 protocols and IrDA support
  • Two 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP)
  • Four channels of hardware DMA with automatic data size detection
  • Two additional channels dedicated for USB
  • Programmable Cyclic Redundancy Check (CRC)
  • 10 mA source/sink on all I/O pins and up to 14 mA on non-standard VOH
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
PIC32MX230F256D-I/PTMICROCHIPPodobneTQFP-44(10x10)3$ 8.2279
PIC32MX210F016DT-V/PTMICROCHIPPodobneTQFP-44(10x10)0$ 3.3
PIC32MX210F016DT-I/PTMICROCHIPPodobneTQFP-44(10x10)0$ 3.1194
PIC32MX210F016D-I/PTMICROCHIPPodobneTQFP-44(10x10)0$ 3.7183
PIC32MX220F032DT-V/PTMICROCHIPPodobneTQFP-44(10x10)0$ 3.6612