VICOR V48A48C500BL2
| Producent | |
| Nr części prod. | V48A48C500BL2 |
| Nr LCSC | C6345802 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | AC DC Configurable Power Supply Modules RoHS |
| Karta Katalogowa | VICOR V48A48C500BL2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | VICOR | |
| Opak. | - | |
| Voltage - Supply | 36V~75V | |
| Height | 12.7mm | |
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Operating Temperature Range | -20℃~+100℃ | |
| Length | 117mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 56mm | |
| Ripple Noise | 160mVp-p | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 10.42A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 89.7% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | VICOR | |
| Opak. | - | |
| Voltage - Supply | 36V~75V | |
| Height | 12.7mm | |
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Operating Temperature Range | -20℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Length | 117mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 56mm | |
| Ripple Noise | 160mVp-p | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 10.42A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 89.7% |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 36 – 75V
- Isolated output
- Input surge withstand: 100V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 100W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Distributed power
- Medical
- ATE
- Communications
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1101.4246 | $ 1101.42 |
| 200+ | $ 439.4757 | $ 87895.14 |
| 500+ | $ 424.7904 | $ 212395.20 |
| 1,000+ | $ 417.5342 | $ 417534.20 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | VICOR | |
| Opak. | - | |
| Voltage - Supply | 36V~75V | |
| Height | 12.7mm | |
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Operating Temperature Range | -20℃~+100℃ | |
| Length | 117mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 56mm | |
| Ripple Noise | 160mVp-p | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 10.42A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 89.7% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Producent | VICOR | |
| Opak. | - | |
| Voltage - Supply | 36V~75V | |
| Height | 12.7mm | |
| Number of Outputs | 1 | |
| Output Voltage | 48V | |
| Operating Temperature Range | -20℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Length | 117mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 56mm | |
| Ripple Noise | 160mVp-p | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 10.42A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 89.7% |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Funkcje
Tłumaczenie AI
- DC input range: 36 – 75V
- Isolated output
- Input surge withstand: 100V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110%
- Regulation: ±0.3% no load to full load
- Efficiency: Up to 89%
- Maximum operating temp: 100°C, full load
- Power density: up to 100W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Zastosowania
Tłumaczenie AI
- Distributed power
- Medical
- ATE
- Communications
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

