LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Gaia Converter MGDBK25HE product image
Abbildung ähnlich

Gaia Converter MGDBK25HE

Hersteller
Herst.-Teilenr.
MGDBK25HE
LCSC-Nr.
C6300720
Verp.
DIP,50.8x50.8mm
Kundennummer
Hauptmerkm.
12V 9V~36V DIP,50.8x50.8mm DC DC Converters RoHS
DatenblattGaia Converter MGDBK25HE
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
1+$ 288.63$ 288.63
201+$ 115.165$ 23148.17
501+$ 111.3175$ 55770.07
999+$ 109.416$ 109306.58
Standardgehäuse3/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerGaia Converter
Verp.DIP,50.8x50.8mm
Number of Outputs2
Iout1.05A
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesOverload protection;Over Current Protection;Automatic fault recovery
Conversion Efficiency87%
Output Power25W
Voltage - Supply9V~36V

Beschreibung

KI-Übersetzung

The MGDK25 series features a Quality Cost Effective range of 25W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK25 is proposed with a single, double, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2’’x2’’X0.5’’ metallic case.

Anwendungen

KI-Übersetzung
  • General purpose application
  • Transportation
  • Telecom
  • Rnewable Energy