LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEN 50-4815 product image
Abbildung ähnlich

TRACO POWER TEN 50-4815

Hersteller
Herst.-Teilenr.
TEN 50-4815
LCSC-Nr.
C6284609
Verp.
DIP,50.8x25.4mm
Kundennummer
Hauptmerkm.
24V 36V~75V DIP,50.8x25.4mm DC DC Converters RoHS
DatenblattTRACO POWER TEN 50-4815
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 171.8166$ 171.82
200+$ 68.5567$ 13711.34
500+$ 66.2655$ 33132.75
1,000+$ 65.1336$ 65133.60
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,50.8x25.4mm
Number of Outputs1
Iout2.08A
Output Voltage24V
Isolation Voltage(Vrms)1.5kV
FeaturesOverload protection;Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over-temperature protection
Voltage - Supply36V~75V
Output Power50W
Conversion Efficiency91%

Beschreibung

KI-Übersetzung

The TEN 50 Series is a range of isolated high performance DC/DC converter modules. These 50 W converters come with a footprint of only 1.0 x 2.0. The 12 models have a wide 2:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these converters.

Merkmale

KI-Übersetzung
  • Highest power density: 50 W in 1” x 2.19 x 0.45 package
  • Excellent efficiency up to 92%
  • Operating temperature range -40°C to +85°C
  • Output voltage adjustable
  • Remote On/Off
  • I/O isolation 1500 VDC

Anwendungen

KI-Übersetzung
  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and industrial electronics
  • Where space on the PCB is critical