LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VOX Power NEVO+600SL-2401-DK000 product image
Imágenes ilustrativas

VOX Power NEVO+600SL-2401-DK000

Fabricante
N.º de pieza fab.
NEVO+600SL-2401-DK000
Nº LCSC
C6243159
Emb.
-
Número de Cliente
Atrib. clave
Low Noise Industrial AC/DC Modular Configurable Power Supply
Hoja de DatosVOX Power NEVO+600SL-2401-DK000
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies - External/Internal (Off-Board)/AC DC Converters
FabricanteVOX Power
Emb.-
FeaturesOvervoltage Protection;Overheat Protection

Descripción

Traducción por IA

Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.