LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

CITIZEN CLU713-1204E1-403H5X3

Fabricante
N.º de pieza fab.
CLU713-1204E1-403H5X3
Nº LCSC
C5969707
Emb.
-
Número de Cliente
Atrib. clave
3324lm 4000K 90 52.3W 36.5V Natural White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCITIZEN CLU713-1204E1-403H5X3
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCITIZEN
Emb.-
Lumens3324lm
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)52.3W
Wavelength - Dominant-
Voltage - Forward(Vf)36.5V
Illumination ColorNatural White
Operating Temperature-40℃~+100℃

Descripción

Traducción por IA

Through improved packaging technology, High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, with a 7% improvement in luminous efficacy compared to previous versions. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, a diverse product lineup is offered. Leveraging these features, the product can be applied to a wider range of applications than ever before, including ultra-narrow angle micro spotlights with an FWHM of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design versatility is also outstanding.

Características

Traducción por IA
  • Mechanical Dimensions: 19.0×19.0×1.4 (mm)
  • Package: Chip on Aluminum Board
  • Reference Components: M3 Screw, Connector
  • CRI (Ra): 90 minimum
  • Nominal CCT: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K
  • Chromaticity Range: 3-Step Ellipse, Center Reference ANSI C78.377:2017
  • Thermal Resistance: 0.95°C/W
  • Maximum Drive Current: 1200mA
  • RoHS Compliant
  • Optimized chip layout for enhanced optical performance
  • Wide luminous flux range and high efficacy
  • Improved lumen density compared to previous generation
  • UL Recognized Component (E358566)

Aplicaciones

Traducción por IA

Ultra-narrow angle miniature spotlights, track lights, downlights, wall washers, floodlights