Bel Fuse RFT-30Y28
| Hersteller | |
| Herst.-Teilenr. | RFT-30Y28 |
| LCSC-Nr. | C5847489 |
| Verp. | DIP,50.8x25.4mm |
| Kundennummer | |
| Hauptmerkm. | 28V 14V~160V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datenblatt | Bel Fuse RFT-30Y28 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.071A | |
| Output Voltage | 28V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Output Power | 30W | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 88% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.071A | |
| Output Voltage | 28V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Output Power | 30W | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 88% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The RFT-30Y Series is a high-performance product, specifically designed for a variety of railway applications. The DC-DC converters feature 30 W single output voltage, wide input voltage from 14 - 160 VDC and extended operating temperature range from -40 to 105°C.
Merkmale
KI-Übersetzung
- Ultra-wide 12:1 input voltage range: 14 – 160 VDC
- High efficiency up to 90%
- Reinforced insulation, I/O isolation test voltage 3 kVAC
- Operating ambient temperature range -40°C to +105°C
- Input under-voltage protection, output over–voltage, overcurrent, short-circuit protection, over-temperature protection
- Industry standard 2”× 1” package and pin-out
- Meets EN 50155 and AREMA standard
- Safety approved according to IEC 62368-1 & UL/CSA 62368-1
Anwendungen
KI-Übersetzung
- Railway related equipment
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 282.6115 | $ 282.61 |
| 200+ | $ 112.7647 | $ 22552.94 |
| 500+ | $ 108.9958 | $ 54497.90 |
| 1,000+ | $ 107.1346 | $ 107134.60 |
Standardgehäuse100/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.071A | |
| Output Voltage | 28V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Output Power | 30W | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 88% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Bel Fuse | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 1.071A | |
| Output Voltage | 28V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Under Voltage Protection;Overvoltage protection;Short Circuit Protection;Over Current Protection;Over-temperature protection | |
| Output Power | 30W | |
| Voltage - Supply | 14V~160V | |
| Conversion Efficiency | 88% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The RFT-30Y Series is a high-performance product, specifically designed for a variety of railway applications. The DC-DC converters feature 30 W single output voltage, wide input voltage from 14 - 160 VDC and extended operating temperature range from -40 to 105°C.
Merkmale
KI-Übersetzung
- Ultra-wide 12:1 input voltage range: 14 – 160 VDC
- High efficiency up to 90%
- Reinforced insulation, I/O isolation test voltage 3 kVAC
- Operating ambient temperature range -40°C to +105°C
- Input under-voltage protection, output over–voltage, overcurrent, short-circuit protection, over-temperature protection
- Industry standard 2”× 1” package and pin-out
- Meets EN 50155 and AREMA standard
- Safety approved according to IEC 62368-1 & UL/CSA 62368-1
Anwendungen
KI-Übersetzung
- Railway related equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

