LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
45% OFF
MAXIC Tech MT9714BS product image
  • MT9714BS thumbnail 1
  • MT9714BS thumbnail 2
  • MT9714BS thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MAXIC Tech MT9714BS

Produttore
MAXIC TechAsian Brands
Cod. Prod.
MT9714BS
Cod. LCSC
C5456743
Imballo
SOP-8
Numero Cliente
Attr. chiave
Full-range analog dimming non-isolated step-down LED driver chip
Scheda TecnicaMAXIC Tech MT9714BS
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 2,200
2,200 Pronta consegna
Discontinuo
Esaurite le scorte, il prodotto risulterà "Non disponibile".
Avvisami
Minimo: 5Multiplo: 5Unità di vendita: Piece
QtàPr. unit.Importo totale
5+$ 0.1745$ 0.0960$ 0.48
50+$ 0.1532$ 0.0843$ 4.22
150+$ 0.1441$ 0.0793$ 11.90
500+$ 0.1327$ 0.0730$ 36.50
2,500+$ 0.1277$ 0.0703$ 175.75
4,000+$ 0.1246$ 0.0686$ 274.40
Package Standard4000/Full Reel

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ProduttoreMAXIC Tech
ImballoSOP-8
Output Voltage-
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)85VAC~265VAC
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
Type-
Output Current310mA
Voltage - Input(DC)-
Constant Current Accuracy-

Descrizione

Traduzione AI

MT9714BS is a full-range analog dimming, non-isolated buck LED constant-current driver IC, suitable for applications with a wide input voltage range of 85Vac~265Vac. The PWM dimming signal is directly input to the IC without any additional RC components, enabling flicker-free analog dimming. MT9714BS features excellent line regulation and load regulation. The built-in high-precision current sensing circuit achieves high-accuracy LED constant-current output with support for high-frequency applications. Integrating a high-voltage MOSFET, it requires no VCC capacitor or startup resistor, resulting in a simple peripheral circuit and low system cost. Multiple protection features — including adjustable OVP for moisture resistance, over-temperature regulation, and output short-circuit protection — enhance product reliability.

Caratteristiche

Traduzione AI
  • Full-range analog dimming, flicker-free
  • Analog dimming range: 100%~0.4%
  • Typical standby current: 100uA
  • No startup resistor or VCC capacitor required
  • Moisture-proof adjustable OVP
  • No flicker at low bus voltage
  • OVP independent of inductance and output current
  • Full-range OVP during dimming
  • Over-temperature regulation
  • SOP8 package

Applicazioni

Traduzione AI
  • LED bulb
  • LED ceiling light
  • Other LED lighting