onsemi NZQA6V8XV5T1G
| Fabricante | |
| N.º de pieza fab. | NZQA6V8XV5T1G |
| Nº LCSC | C464260 |
| Emb. | SOT-553 |
| Número de Cliente | |
| Atrib. clave | 12.5VC Clamp ESD DIODE SOT-553 |
| Hoja de Datos | onsemi NZQA6V8XV5T1G |
| Cumplimiento RoHS | 3 documentos disponibles |
| Piezas alternativas | 1 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.46V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 4.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.46V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 4.3V |
Descripción
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Características
- SOT−553 Package Allows Four Separate Unidirectional Configurations
- Low Leakage <1 μA @ 3 V for NZQA5V6XV5T1G
- Breakdown Voltage: 5.6 V - 6.8 V @ 1 mA
- ESD Protection Meeting IEC61000−4−2 − Level 4
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb −Free Devices
Aplicaciones
- computers
- printers
- business machines
- communication systems
- medical equipment
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.46V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 4.3V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | onsemi | |
| Emb. | SOT-553 | |
| Clamping Voltage | 12.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6.46V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 4.3V |
Descripción
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Características
- SOT−553 Package Allows Four Separate Unidirectional Configurations
- Low Leakage <1 μA @ 3 V for NZQA5V6XV5T1G
- Breakdown Voltage: 5.6 V - 6.8 V @ 1 mA
- ESD Protection Meeting IEC61000−4−2 − Level 4
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb −Free Devices
Aplicaciones
- computers
- printers
- business machines
- communication systems
- medical equipment
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



