LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

LRC 1.5SMC15CA

Fabricante
LRCAsian Brands
N.º de pieza fab.
1.5SMC15CA
Nº LCSC
C45364244
Emb.
SMC
Número de Cliente
Atrib. clave
21.2V 70.8A 1.5kW 15.8V Bidirectional 12.8V SMC TVS Diodes
Hoja de DatosLRC 1.5SMC15CA
Piezas alternativas3
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteLRC
Emb.SMC
Clamping Voltage21.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)70.8A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown15.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12.8V

Características

Traducción por IA
  • We declare that the material of product compliance with RoHS requirements and Halogen Free.
  • Plastic package has Underwriters Laboratory Flammability Classification 94V - O
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built - in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition Rate (duty cycle): 0.01%
  • Fast response time: typically less than 1.0ps
  • Typical IR less than 1uA above 10V
  • High temperature soldering guaranteed: 260°C/10 seconds
  • Weight: 0.26g