Fortior Tech FA1220T
| Fabricante | Fortior TechAsian Brands |
| Cód. da peça | FA1220T |
| Nº LCSC | C42411229 |
| Emb. | TSSOP-20 |
| Número do Cliente | |
| Atrib. princ. | 4.5V~28V TSSOP-20 Motor Drivers, Controllers |
| Folha de Dados | Fortior Tech FA1220T |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Fabricante | Fortior Tech | |
| Emb. | TSSOP-20 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | 4.5V~28V | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | -40℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 1.2Ω |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Fabricante | Fortior Tech | |
| Emb. | TSSOP-20 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | 4.5V~28V | |
| Technology | - |
| Tipo | Descrição | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 1.2Ω |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
The FA1220 is a highly efficient Single-Phase Brushless DC FAN motor driver with direct PWM speed control. Many safety features were incorporated to ensure the reliability of motor operation. The FA1220 is designed with minimal external components to improve reliability.
Recursos
Tradução por IA
- Speed Control with direct PWM input
- Soft-Start circuit
- FG output signal
- Built-in Hall bias circuit
- Minimum speed setting
- Soft switch for quiet drive
- Advanced CMOS process and low Rds
- Built-in triangular wave generator, No capacitor need
- Built-in lock protection and automatic recovery circuit, No capacitor need
- Built-in thermal shutdown protection(TSD)
- Built-in over current protection(OCP)
- Built-in under voltage lock out (UVLO)
Aplicações
Tradução por IA
- Variable speed BLDC fan for CPU/VGA cooler
- Power supplier
- Game console
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Fabricante | Fortior Tech | |
| Emb. | TSSOP-20 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | 4.5V~28V | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | -40℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 1.2Ω |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Fabricante | Fortior Tech | |
| Emb. | TSSOP-20 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | 4.5V~28V | |
| Technology | - |
| Tipo | Descrição | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | 1.2Ω |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
The FA1220 is a highly efficient Single-Phase Brushless DC FAN motor driver with direct PWM speed control. Many safety features were incorporated to ensure the reliability of motor operation. The FA1220 is designed with minimal external components to improve reliability.
Recursos
Tradução por IA
- Speed Control with direct PWM input
- Soft-Start circuit
- FG output signal
- Built-in Hall bias circuit
- Minimum speed setting
- Soft switch for quiet drive
- Advanced CMOS process and low Rds
- Built-in triangular wave generator, No capacitor need
- Built-in lock protection and automatic recovery circuit, No capacitor need
- Built-in thermal shutdown protection(TSD)
- Built-in over current protection(OCP)
- Built-in under voltage lock out (UVLO)
Aplicações
Tradução por IA
- Variable speed BLDC fan for CPU/VGA cooler
- Power supplier
- Game console
C42411229 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

