LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI AD9912ABCPZ-REEL7 product image
  • AD9912ABCPZ-REEL7 thumbnail 1
  • AD9912ABCPZ-REEL7 thumbnail 2
  • AD9912ABCPZ-REEL7 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI AD9912ABCPZ-REEL7

Hersteller
Herst.-Teilenr.
AD9912ABCPZ-REEL7
LCSC-Nr.
C408403
Verp.
LFCSP-64-VQ(9x9)
Kundennummer
Hauptmerkm.
1 GSPS Direct Digital Synthesizer with 14-Bit DAC
DatenblattADI AD9912ABCPZ-REEL7
RoHS-Konformität2 Dokumente verfügbar
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 67.0132$ 67.01
3+$ 59.5167$ 178.55
30+$ 56.7923$ 1703.77
Standardgehäuse750/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
HerstellerADI
Verp.LFCSP-64-VQ(9x9)
Resolution (Bits)14
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V;3.3V
The main FCLK1GHz
Integral non - linearity-
FeaturesIntegrated phase-locked loop;Low-power mode;Enable/shutdown function
Interface-

Beschreibung

KI-Übersetzung

The AD9912 is a direct digital synthesizer (DDS) that features an integrated 14-bit digital-to-analog converter (DAC). The AD9912 features a 48-bit frequency tuning word (FTW) that can synthesize frequencies in step sizes no larger than 4 μHz. Absolute frequency accuracy can be achieved by adjusting the DAC system clock. The AD9912 also features an integrated system clock phaselocked loop (PLL) that allows for system clock inputs as low as 25 MHz. The AD9912 operates over an industrial temperature range, spanning -40°C to +85°C.

Merkmale

KI-Übersetzung
  • 1 GSPS internal clock speed (up to 400 MHz output directly)
  • Integrated 1 GSPS 14-bit DAC
  • 48-bit frequency tuning word with 4 μHz resolution
  • Differential HSTL comparator
  • Flexible system clock input accepts either crystal or externa reference clock
  • On-chip low noise PLL REFCLK multiplier
  • 2 SpurKiller channels
  • Low jitter clock doubler for frequencies up to 750 MHz
  • Single-ended CMOS comparator; frequencies of < 150 MHz
  • Programmable output divider for CMOS output
  • Serial I/O control
  • Excellent dynamic performance
  • Software controlled power-down
  • Available in two 64-lead LFCSP packages
  • Residual phase noise @ 250 MHz 10 Hz offset: −113 dBc/Hz 1 kHz offset: −133 dBc/Hz 100 kHz offset: −153 dBc/Hz 40 MHz offset: −161 dBc/Hz

Anwendungen

KI-Übersetzung
  • Agile LO frequency synthesis
  • Low jitter, fine tune clock generation
  • Test and measurement equipment
  • Wireless base stations and controllers
  • Secure communications
  • Fast frequency hopping

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
AD9912ABCPZADIAlt. VerpackungLFCSP-64(9x9)0$ 77.1421