LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Walsin 1210N121G101CT

Fabricante
WalsinAsian Brands
N.º de pieza fab.
1210N121G101CT
Nº LCSC
C3848976
Emb.
1210
Número de Cliente
Atrib. clave
120pF C0G ±2% 100V 1210 Ceramic Capacitors RoHS
Hoja de DatosWalsin 1210N121G101CT
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Ceramic Capacitors
FabricanteWalsin
Emb.1210
Capacitance120pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating100V

Descripción

Traducción por IA

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Características

Traducción por IA
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Aplicaciones

Traducción por IA
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.