LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
50% OFF
HTCSEMI HT2264ARZ product image
  • HT2264ARZ thumbnail 1
  • HT2264ARZ thumbnail 2
  • HT2264ARZ thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

HTCSEMI HT2264ARZ

Hersteller
HTCSEMIAsian Brands
Herst.-Teilenr.
HT2264ARZ
LCSC-Nr.
C2976643
Verp.
SOP-14
Kundennummer
Hauptmerkm.
Four low power CMOS operational amplifiers
DatenblattHTCSEMI HT2264ARZ
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 25
25 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.3525$ 0.1763$ 0.88
50+$ 0.2785$ 0.1393$ 6.97
150+$ 0.2467$ 0.1234$ 18.51
500+$ 0.2072$ 0.1036$ 51.80
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerHTCSEMI
Verp.SOP-14
Output Current-
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate-
Input Offset Current(Ios)1pA
Operating Temperature-20℃~+100℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)80dB
Input Offset Voltage Drift(Vos TC)700nV/℃
Quiescent Current5uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.4V~7V

Beschreibung

KI-Übersetzung

The HT2264A is a quad low power CMOS operational amplifiers IC which provides high performance operation at low supply voltages. The basic amplifier can operate at supply voltage as low as 1.4V with very low power consumption and makes it perfect for battery-powered application. The input common-mode voltage extends to the negative rail. The output swings to both rails with light load. The input bias current is inherently low and the input impedance is extremely high. The devices are ideal upgrades for industrial standards operational amplifiers.

Merkmale

KI-Übersetzung
  • Low Power Replacement for Standard OP Amps
  • Wide supply operating range (1.4V to 7V)
  • Input common-mode voltage range includes negative rail
  • Output swing to rail
  • Low input bias current (typical 1ρA)
  • High input impedance
  • Single supply operation
  • Internal compensated
  • Output short circuit protection

Anwendungen

KI-Übersetzung
  • Portable Instruments
  • Battery-Powered Systems
  • Transducer Interfacing
  • Active Filter
  • High Impedance Buffer