TI TLV320AIC29IRGZT
| Fabricante | |
| N.º de pieza fab. | TLV320AIC29IRGZT |
| Nº LCSC | C2651870 |
| Emb. | VQFN-48(7x7) |
| Número de Cliente | |
| Atrib. clave | Encoder/decoder Serial 48kHz VQFN-48(7x7) CODECS RoHS |
| Hoja de Datos | TI TLV320AIC29IRGZT |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 5 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/CODECS | |
| Fabricante | TI | |
| Emb. | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2V~3.6V;3V~3.6V;3V~4.2V | |
| Type | Encoder/decoder | |
| Interface | Serial | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 48kHz |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/CODECS | |
| Fabricante | TI | |
| Emb. | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2V~3.6V;3V~3.6V;3V~4.2V |
| Tipo | Descripción | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | Serial | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 48kHz |
Descripción
The TLV320AIC29 is a low-power, high-performance audio codec with 16/20/24/32-bit 95-dB stereo playback, mono record functionality at up to 48 ksps. Two microphone inputs include independent programmable bias voltages, built-in pre-amps, and hardware automatic gain control, with single-ended or fully-differential signal input capabilities. The stereo 16-Ω headphone drivers on the AIC29 support capless as well as ac-coupled output configurations. An 8-Ω BTL differential speaker driver provides up to 400 mW of power and 98-dB SNR, while a differential driver is also available for driving a 32-Ω speaker or telephone earpiece. A programmable digital audio effects processor enables bass, treble, midrange, or equalization playback processing. The digital audio data format is programmable to work with popular audio standard protocols (I2S, DSP, left/right justified) in master or slave mode, and also includes an on-chip programmable PLL for flexible clock generation capability. Highly configurable software power control is provided, enabling 48 ksps stereo audio playback to 16-Ω headphones at 19 mW with a 3.3-V analog supply level. The AIC29 offers a 12-bit measurement ADC and internal reference voltage. It includes an on-chip temperature sensor capable of reading 0.3°C resolution, as well as a battery measurement input capable of reading battery voltages up to 6 V, while operating at an analog supply as low as 3 V. The AIC29 is available in a 48-lead 7×7 mm QFN package.
Características
- Stereo Audio DAC and Mono Audio ADC
- Support Rates Up to 48 ksps
- High Quality 95-dB Stereo Audio Playback Performance
- MIC Preamp and Hardware Automatic Gain Control With Up to 59.5-dB Gain
- Stereo 16-Ω Headphone Amplifier With Capless Output Option
- 400-mW 8-Ω Audio Power Amp With Direct Battery Supply Connection
- 32-Ω Differential Earpiece Driver
- Differential Interface to Cellular Phone Module
- Integrated PLL For Flexible Audio Clock Generation
- Low Power 19-mW Stereo Audio Playback at 48 ksps and 3.3-V Analog Supply level
- Programmable Digital Audio Bass/Treble/EQ/De-Emphasis
- Auto-Detection of Jack Insertion, Headset Type, and Button Press
- Direct Battery Measurement Accepts Up to 6-V Input
- On-Chip Temperature and Auxiliary Input Measurement
- Programmable Measurement Converter Resolution, Speed, Averaging, and Timing
- SPI and I2S Serial Interfaces
- Full Power-Down Control
- 48-Pin QFN Package
Aplicaciones
- Personal Digital Assistants
- Cellular Smartphones
- Digital Still Cameras
- Digital Camcorders
- MP3 Players
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/CODECS | |
| Fabricante | TI | |
| Emb. | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2V~3.6V;3V~3.6V;3V~4.2V | |
| Type | Encoder/decoder | |
| Interface | Serial | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 48kHz |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/CODECS | |
| Fabricante | TI | |
| Emb. | VQFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2V~3.6V;3V~3.6V;3V~4.2V |
| Tipo | Descripción | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | Serial | |
| Features | Built-in phase-locked loop;On-chip digital gain;Mute control | |
| Sampling Rate | 48kHz |
Descripción
The TLV320AIC29 is a low-power, high-performance audio codec with 16/20/24/32-bit 95-dB stereo playback, mono record functionality at up to 48 ksps. Two microphone inputs include independent programmable bias voltages, built-in pre-amps, and hardware automatic gain control, with single-ended or fully-differential signal input capabilities. The stereo 16-Ω headphone drivers on the AIC29 support capless as well as ac-coupled output configurations. An 8-Ω BTL differential speaker driver provides up to 400 mW of power and 98-dB SNR, while a differential driver is also available for driving a 32-Ω speaker or telephone earpiece. A programmable digital audio effects processor enables bass, treble, midrange, or equalization playback processing. The digital audio data format is programmable to work with popular audio standard protocols (I2S, DSP, left/right justified) in master or slave mode, and also includes an on-chip programmable PLL for flexible clock generation capability. Highly configurable software power control is provided, enabling 48 ksps stereo audio playback to 16-Ω headphones at 19 mW with a 3.3-V analog supply level. The AIC29 offers a 12-bit measurement ADC and internal reference voltage. It includes an on-chip temperature sensor capable of reading 0.3°C resolution, as well as a battery measurement input capable of reading battery voltages up to 6 V, while operating at an analog supply as low as 3 V. The AIC29 is available in a 48-lead 7×7 mm QFN package.
Características
- Stereo Audio DAC and Mono Audio ADC
- Support Rates Up to 48 ksps
- High Quality 95-dB Stereo Audio Playback Performance
- MIC Preamp and Hardware Automatic Gain Control With Up to 59.5-dB Gain
- Stereo 16-Ω Headphone Amplifier With Capless Output Option
- 400-mW 8-Ω Audio Power Amp With Direct Battery Supply Connection
- 32-Ω Differential Earpiece Driver
- Differential Interface to Cellular Phone Module
- Integrated PLL For Flexible Audio Clock Generation
- Low Power 19-mW Stereo Audio Playback at 48 ksps and 3.3-V Analog Supply level
- Programmable Digital Audio Bass/Treble/EQ/De-Emphasis
- Auto-Detection of Jack Insertion, Headset Type, and Button Press
- Direct Battery Measurement Accepts Up to 6-V Input
- On-Chip Temperature and Auxiliary Input Measurement
- Programmable Measurement Converter Resolution, Speed, Averaging, and Timing
- SPI and I2S Serial Interfaces
- Full Power-Down Control
- 48-Pin QFN Package
Aplicaciones
- Personal Digital Assistants
- Cellular Smartphones
- Digital Still Cameras
- Digital Camcorders
- MP3 Players
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |