Forant 88191803
| Fabricante | |
| N.º de pieza fab. | 88191803 |
| Nº LCSC | C22379002 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Sockets |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | Forant | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Hexagonal internal dimensions | - | |
| Drive size | - | |
| F (mm) | - | |
| Hexagonal outer diameter | - | |
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| external diameter | 24mm | |
| length | 75mm | |
| Outer diameter of square hole | - | |
| D (mm) | - | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | - | |
| Hexagonal dimensions | - | |
| Specification MM | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | Forant | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Hexagonal internal dimensions | - | |
| Drive size | - | |
| F (mm) | - | |
| Hexagonal outer diameter | - |
| Tipo | Descripción | |
|---|---|---|
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| external diameter | 24mm | |
| length | 75mm | |
| Outer diameter of square hole | - | |
| D (mm) | - | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | - | |
| Hexagonal dimensions | - | |
| Specification MM | - |
Ayuda y comentariosMostrar productos similares (0) >
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | Forant | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Hexagonal internal dimensions | - | |
| Drive size | - | |
| F (mm) | - | |
| Hexagonal outer diameter | - | |
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| external diameter | 24mm | |
| length | 75mm | |
| Outer diameter of square hole | - | |
| D (mm) | - | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | - | |
| Hexagonal dimensions | - | |
| Specification MM | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Fabricante | Forant | |
| Emb. | - | |
| C (mm) | - | |
| Rod diameter (mm) | - | |
| Total length L (mm) | - | |
| B (mm) | - | |
| E (mm) | - | |
| A (mm) | - | |
| Inner diameter of square hole | - | |
| Hexagonal internal dimensions | - | |
| Drive size | - | |
| F (mm) | - | |
| Hexagonal outer diameter | - |
| Tipo | Descripción | |
|---|---|---|
| Inner height of sleeve head | - | |
| Drive square hole | - | |
| external diameter | 24mm | |
| length | 75mm | |
| Outer diameter of square hole | - | |
| D (mm) | - | |
| specifications | 12.7mm | |
| Drive head outer diameter | - | |
| Outer diameter of sleeve head | - | |
| Hexagonal diameter | - | |
| material quality | - | |
| Hexagonal dimensions | - | |
| Specification MM | - |
Ayuda y comentariosMostrar productos similares (0) >
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


