MEAN WELL IDPV-65A-24
| Fabricante | MEAN WELLAsian Brands |
| N.º de pieza fab. | IDPV-65A-24 |
| Nº LCSC | C21323652 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | LED Drivers (Off-Board) RoHS |
| Hoja de Datos | MEAN WELL IDPV-65A-24 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Fabricante | MEAN WELL | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Fabricante | MEAN WELL |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
IDPV - 65 series is a 65W PCB type AC/DC LED driver featuring the constant voltage mode PWM style output design. IDPV - 65 operates from 180~295VAC and offers models with different rated voltage ranging between 12V and 60V. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -20°C~+40°C ambient temperature under free air convection. IDPV - 65 is equipped with various function options, such as dimming methodologies, so as to provide the design flexibility for LED lighting system.
Características
- Constant Voltage PWM style output with frequency 1KHz
- PCB type design
- Built-in active PFC function
- No load power consumption <0.5 W
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output
Aplicaciones
- LED strip lighting
- Indoor LED lighting
- LED decorative lighting
- LED architecture lighting
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Fabricante | MEAN WELL | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Fabricante | MEAN WELL |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
IDPV - 65 series is a 65W PCB type AC/DC LED driver featuring the constant voltage mode PWM style output design. IDPV - 65 operates from 180~295VAC and offers models with different rated voltage ranging between 12V and 60V. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -20°C~+40°C ambient temperature under free air convection. IDPV - 65 is equipped with various function options, such as dimming methodologies, so as to provide the design flexibility for LED lighting system.
Características
- Constant Voltage PWM style output with frequency 1KHz
- PCB type design
- Built-in active PFC function
- No load power consumption <0.5 W
- Function options: 2 in 1 dimming (dim-to-off); Auxiliary DC output
Aplicaciones
- LED strip lighting
- Indoor LED lighting
- LED decorative lighting
- LED architecture lighting
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

