LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NVE AAT001-10E product image
  • AAT001-10E thumbnail 1
  • AAT001-10E thumbnail 2
  • AAT001-10E thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

NVE AAT001-10E

Produttore
Cod. Prod.
AAT001-10E
Cod. LCSC
C211674
Imballo
TDFN-6-EP(2.5x2.5)
Numero Cliente
Attr. chiave
AAToox Angle Sensors
Scheda TecnicaNVE AAT001-10E
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.9048$ 4.90
10+$ 4.3405$ 43.41
30+$ 3.3629$ 100.89
100+$ 2.5105$ 251.05
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ProduttoreNVE
ImballoTDFN-6-EP(2.5x2.5)
Operating Temperature-40℃~+125℃
Voltage - Supply0V~5.5V

Descrizione

Traduzione AI

AAT 00x angle sensors use unique Tunneling Magnetoresistance (TMR) elements for large signals and low power consumption. The sensors provide sine and cosine signals defining the angle of rotation. Outputs are proportional to the supply voltage and peak-to-peak output voltages are much larger than conventional sensor technologies. AAT 00X sensors consist of two half-bridges. The AAT001 has a typical bridge resistance of 1.25 MΩ for ultra-low power, and the AAT009 has a bridge resistance of 6 MΩ for ultra-ultra-low power. Parts are packaged in NVE’s 2.5 mm x 2.5 mm x 0.8 mm TDFN6 surface-mount package.

Caratteristiche

Traduzione AI
  • Tunneling Magnetoresistance (TMR) technology
  • Sub-microwatt power consumption
  • High output signal without amplification
  • Immune to airgap variations
  • Operates with as little as 30 Oersted field
  • Sine and cosine and outputs
  • -40℃ to +125℃ operating temperature
  • Ultraminiature TDFN6 packages

Applicazioni

Traduzione AI
  • Battery-powered applications
  • Knob position sensors
  • Rotary encoders
  • Automotive rotary position sensors
  • Motor shaft position sensors