LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

ADI ADA4891-4ARZ

Fabricante
N.º de pieza fab.
ADA4891-4ARZ
Nº LCSC
C209433
Emb.
SOIC-14
Número de Cliente
Atrib. clave
125mA 4 2.5mV 210V/us 88dB 6pA 4.4mA 220MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
Hoja de DatosADI ADA4891-4ARZ
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteADI
Emb.SOIC-14
Output Current125mA
Number of Channels4
Vos - Input Offset Voltage2.5mV
Slew Rate210V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)88dB
Ib - Input Bias Current6pA
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current4.4mA
Gain Bandwidth Product220MHz
Features-
Input Voltage Noise Density9nV/√Hz@1MHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Descripción

Traducción por IA

The ADA4891-1 (single), ADA4891-2 (dual), ADA4891-3 (triple), and ADA4891-4 (quad) are CMOS, high speed, high performance, low cost amplifiers with single-supply capability and an input voltage range that extends 300 mV below the negative supply rail. Despite their low cost, the ADA4891 series delivers high performance and a wide range of features. The rail-to-rail output stage allows the output swing to come within 50 mV of either supply rail, providing maximum dynamic range. The ADA4891 series amplifiers are well suited for imaging applications such as consumer video equipment, CCD buffers, and contact image sensor/buffers. Low distortion and fast settling time make these devices ideal for active filter applications. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 are available in multiple packages, rated for an extended temperature range of -40°C to +125°C.

Aplicaciones

Traducción por IA
  • Automotive infotainment systems
  • Automotive driver assistance systems
  • Imaging
  • Consumer video equipment
  • Active filters
  • Coaxial cable drivers
  • Clock buffers
  • Photodiode preamplifiers
  • Contact image sensors and buffers