LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TLV2231IDBVTG4 product image
Immagini a scopo illustrativo

TI TLV2231IDBVTG4

Produttore
Cod. Prod.
TLV2231IDBVTG4
Cod. LCSC
C2059489
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
1 750uV 1.6V/us 1pA 70dB 750uA 2MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Scheda TecnicaTI TLV2231IDBVTG4
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8931$ 0.89
10+$ 0.7219$ 7.22
30+$ 0.6355$ 19.07
250+$ 0.5507$ 137.68
500+$ 0.4998$ 249.90
1,000+$ 0.4736$ 473.60
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProduttoreTI
ImballoSOT-23-5
Output Current-
Number of Channels1
Vos - Input Offset Voltage750uV
Slew Rate1.6V/us
Input Offset Current(Ios)60pA
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)70dB
Input Offset Voltage Drift(Vos TC)500nV/℃
Quiescent Current750uA
Gain Bandwidth Product2MHz
Features-
Input Voltage Noise Density15nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~10V

Descrizione

Traduzione AI

The TLV2231 is a single low-voltage operational amplifier available in the SOT-23 package. It offers 2 MHz of bandwidth and 1.6 V/μs of slew rate for applications requiring good ac performance. The device exhibits rail-to-rail output performance for increased dynamic range in single or split supply applications. The TLV2231 is fully characterized at 3 V and 5 V and is optimized for low-voltage applications.

The TLV2231, exhibiting high input impedance and low noise, is excellent for small-signal conditioning of high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels combined with 3-V operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single- or split-supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). The device can also drive 600-Ω loads for telecom applications.

With a total area of 5.6 mm², the SOT-23 package only requires one-third the board space of the standard 8-pin SOIC package. This ultra-small package allows designers to place single amplifiers very close to the signal source, minimizing noise pick-up from long PCB traces. Both inputs are separated by GND to prevent coupling or leakage paths. The OUT and IN- terminals are on the same end of the board for providing negative feedback. Finally, gain setting resistors and the decoupling capacitor are easily placed around the package.

Caratteristiche

Traduzione AI
  • Output Swing Includes Both Supply Rails
  • Low Noise... 15 nV/√Hz Typ at f = 1 kHz
  • Low Input Bias Current... 1 pA Typ
  • Fully Specified for Single-Supply 3-V and 5-V Operation
  • Common-Mode Input Voltage Range Includes Negative Rail
  • High Gain Bandwidth... 2 MHz at VDD = 5 V With 600-Ω Load
  • High Slew Rate... 1.6 V/μs at VDD = 5 V
  • Wide Supply Voltage Range 2.7 V to 10 V
  • Macromodel Included

Applicazioni

Traduzione AI
  • hand-held monitoring
  • remote-sensing
  • interfacing with analog-to-digital converters (ADCs)
  • telecom

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
TLV2731IDBVRTISimiliSOT-23-59$ 2.0166
TLV2231CDBVRTISimiliSOT-23-5410$ 1.1818
MCP601RT-I/OT-TUDITudiSimiliSOT-23-522,795$ 0.2444
MCP601T-I/OT-TUDITudiSimiliSOT-23-52,935$ 0.1875
TLV271IDBVRTISimiliSOT-23-51,887$ 1.1098