SILICON LABS ZGM230SA27HGN3R
| Produttore | |
| Cod. Prod. | ZGM230SA27HGN3R |
| Cod. LCSC | C20439174 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | -108.1dBm RF Transceiver Modules and Modems RoHS |
| Scheda Tecnica | SILICON LABS ZGM230SA27HGN3R |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | SILICON LABS | |
| Imballo | - | |
| Model | - | |
| Frequency Range | 868.42MHz;869.85MHz;908.42MHz | |
| Output Power(Max) | 14dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 10.5mA;13.3mA;20.5mA;30.1mA;10.7mA;13.5mA;20.8mA;30mA | |
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -108.1dBm | |
| Communication Distance | - | |
| Modulation System | FSK;GFSK | |
| Receive Current | 4.1mA;4.2mA;4.5mA;4.6mA | |
| Interface | UART;SPI;I2C;IrDA;I2S | |
| Features | AES encryption;Built-in watchdog;Integrated temperature sensor | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | SILICON LABS | |
| Imballo | - | |
| Model | - | |
| Frequency Range | 868.42MHz;869.85MHz;908.42MHz | |
| Output Power(Max) | 14dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 10.5mA;13.3mA;20.5mA;30.1mA;10.7mA;13.5mA;20.8mA;30mA |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -108.1dBm | |
| Communication Distance | - | |
| Modulation System | FSK;GFSK | |
| Receive Current | 4.1mA;4.2mA;4.5mA;4.6mA | |
| Interface | UART;SPI;I2C;IrDA;I2S | |
| Features | AES encryption;Built-in watchdog;Integrated temperature sensor | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
The ZGM230S is a system-in-package (SiP) module for Z-Wave connectivity and networking built for the performance, security, and energy demands of the Smart Home. Based on the EFR32ZG23 SoC, it delivers robust RF performance, long-range, industry-leading security features, low-current consumption, a rich set of MCU peripherals, and ample memory, all in a 6.5×6.5 mm package. The ZGM230S is a complete solution supported by powerful and fully-upgradeable software, advanced development and debugging tools, and documentation that will simplify and minimize the development cycle, certification process, and deployment of your endproduct, helping to accelerate its time-to-market significantly.
Caratteristiche
- Z-Wave connectivity
- RF pin for external antenna
- +14 dBm TX power
- -109.8 dBm RX sensitivity @100 kbps
- 32-bit ARM Cortex-M33 core at 39 MHz
- 512/64 kB of Flash/RAM memory
- Advanced security features
- Rich set of MCU peripherals
- Integrated DC-DC converter
- 34 GPIO pins
- -40 to 85 °C
- 6.5 mm x 6.5 mm
- Supported Protocols: Z-Wave, Z-Wave Long Range
- Wireless System-on-Chip: Sub-GHz radio; TX power up to +14 dBm; 32-bit ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing; 512 kB flash program memory; 64 kB RAM data memory; Embedded Trace Macrocell (ETM) for advanced debugging
- Receiver Performance: -109.9 dBm sensitivity at 9.6 kbps FSK, 868.42 MHz; -110 dBm sensitivity at 40 kbps FSK, 868.4 MHz; -108.6 dBm sensitivity at 100 kbps GFSK, 869.85 MHz; -109.3 dBm sensitivity at 9.6 kbps FSK, 908.42 MHz; -109.7 dBm sensitivity at 40 kbps FSK, 908.4 MHz; -108.1 dBm sensitivity at 100 kbps GFSK, 916 MHz; -109.8 dBm sensitivity at 100 kbps O-QPSK, 912 MHz
- Current Consumption: 4.1 mA RX current at 9.6 kbps FSK, 868.42 MHz; 4.1 mA RX current at 100 kbps GFSK, 869.85 MHz; 4.1 mA RX current at 9.6 kbps FSK, 908.4 MHz; 4.1 mA RX current at 100 kbps GFSK, 916 MHz; 4.6 mA RX current at 100 kbps O-QPSK, 912 MHz; 10.7 mA TX current at 0 dBm, 916 MHz; 20.8 mA TX current at +10 dBm, 916 MHz; 30.0 mA TX current at +14 dBm, 916 MHz; 26 μA/MHz in Active Mode (EM0) at 39.0 MHz; 1.5 μA in Deep Sleep (EM2) at 64 kB RAM retention and RTC running from LFRCO; 0.7 μA in Shutoff Mode (EM4)
- Operating Range: 1.8 to 3.8 V, -40 to +85 °C
- Dimensions: 6.5 mm × 6.5 mm
- Security: Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA + ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2; True Random Number Generator (TRNG); ARM TrustZone; Secure Boot (Root of Trust Secure Loader); Secure Debug Unlock; DPA Countermeasures; Secure Key Management with PUF; Anti-Tamper; Secure Attestation
- MCU Peripherals: 12-bit 1 Msps or 16-bit 76.9 ksps SAR Analog to Digital Converter (ADC); 2× Analog Comparator (ACMP); 2× Digital to Analog Converter (VDAC); Low-Energy Sensor Interface (LESENSE); 34 General Purpose I/O pins with output state retention and asynchronous interrupts; 8 Channel DMA Controller; 12 Channel Peripheral Reflex System (PRS); 4×16-bit Timer/Counter with 3 Compare/Capture/PWM channels; 1×32-bit Timer/Counter with 3 Compare/Capture/PWM channels; 32-bit Real Time Counter; 24-bit Low Energy Timer for waveform generation; 2× Watchdog Timer; 3× Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (EUSART); ↑× Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S); 2×120 interface with SMBus support; Integrated Low-Energy LCD Controller supporting up to 80 segments; Die temperature sensor
Applicazioni
- Smart Home
- Security
- Lighting
- Building Automation
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 17.5058 | $ 17.51 |
| 10+ | $ 17.024 | $ 170.24 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | SILICON LABS | |
| Imballo | - | |
| Model | - | |
| Frequency Range | 868.42MHz;869.85MHz;908.42MHz | |
| Output Power(Max) | 14dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 10.5mA;13.3mA;20.5mA;30.1mA;10.7mA;13.5mA;20.8mA;30mA | |
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -108.1dBm | |
| Communication Distance | - | |
| Modulation System | FSK;GFSK | |
| Receive Current | 4.1mA;4.2mA;4.5mA;4.6mA | |
| Interface | UART;SPI;I2C;IrDA;I2S | |
| Features | AES encryption;Built-in watchdog;Integrated temperature sensor | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Produttore | SILICON LABS | |
| Imballo | - | |
| Model | - | |
| Frequency Range | 868.42MHz;869.85MHz;908.42MHz | |
| Output Power(Max) | 14dBm | |
| Antenna Type | - | |
| Current Of Transmitting | 10.5mA;13.3mA;20.5mA;30.1mA;10.7mA;13.5mA;20.8mA;30mA |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 1.8V~3.8V | |
| Sensitivity | -108.1dBm | |
| Communication Distance | - | |
| Modulation System | FSK;GFSK | |
| Receive Current | 4.1mA;4.2mA;4.5mA;4.6mA | |
| Interface | UART;SPI;I2C;IrDA;I2S | |
| Features | AES encryption;Built-in watchdog;Integrated temperature sensor | |
| Operating Temperature | -40℃~+85℃ |
Descrizione
The ZGM230S is a system-in-package (SiP) module for Z-Wave connectivity and networking built for the performance, security, and energy demands of the Smart Home. Based on the EFR32ZG23 SoC, it delivers robust RF performance, long-range, industry-leading security features, low-current consumption, a rich set of MCU peripherals, and ample memory, all in a 6.5×6.5 mm package. The ZGM230S is a complete solution supported by powerful and fully-upgradeable software, advanced development and debugging tools, and documentation that will simplify and minimize the development cycle, certification process, and deployment of your endproduct, helping to accelerate its time-to-market significantly.
Caratteristiche
- Z-Wave connectivity
- RF pin for external antenna
- +14 dBm TX power
- -109.8 dBm RX sensitivity @100 kbps
- 32-bit ARM Cortex-M33 core at 39 MHz
- 512/64 kB of Flash/RAM memory
- Advanced security features
- Rich set of MCU peripherals
- Integrated DC-DC converter
- 34 GPIO pins
- -40 to 85 °C
- 6.5 mm x 6.5 mm
- Supported Protocols: Z-Wave, Z-Wave Long Range
- Wireless System-on-Chip: Sub-GHz radio; TX power up to +14 dBm; 32-bit ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing; 512 kB flash program memory; 64 kB RAM data memory; Embedded Trace Macrocell (ETM) for advanced debugging
- Receiver Performance: -109.9 dBm sensitivity at 9.6 kbps FSK, 868.42 MHz; -110 dBm sensitivity at 40 kbps FSK, 868.4 MHz; -108.6 dBm sensitivity at 100 kbps GFSK, 869.85 MHz; -109.3 dBm sensitivity at 9.6 kbps FSK, 908.42 MHz; -109.7 dBm sensitivity at 40 kbps FSK, 908.4 MHz; -108.1 dBm sensitivity at 100 kbps GFSK, 916 MHz; -109.8 dBm sensitivity at 100 kbps O-QPSK, 912 MHz
- Current Consumption: 4.1 mA RX current at 9.6 kbps FSK, 868.42 MHz; 4.1 mA RX current at 100 kbps GFSK, 869.85 MHz; 4.1 mA RX current at 9.6 kbps FSK, 908.4 MHz; 4.1 mA RX current at 100 kbps GFSK, 916 MHz; 4.6 mA RX current at 100 kbps O-QPSK, 912 MHz; 10.7 mA TX current at 0 dBm, 916 MHz; 20.8 mA TX current at +10 dBm, 916 MHz; 30.0 mA TX current at +14 dBm, 916 MHz; 26 μA/MHz in Active Mode (EM0) at 39.0 MHz; 1.5 μA in Deep Sleep (EM2) at 64 kB RAM retention and RTC running from LFRCO; 0.7 μA in Shutoff Mode (EM4)
- Operating Range: 1.8 to 3.8 V, -40 to +85 °C
- Dimensions: 6.5 mm × 6.5 mm
- Security: Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA + ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2; True Random Number Generator (TRNG); ARM TrustZone; Secure Boot (Root of Trust Secure Loader); Secure Debug Unlock; DPA Countermeasures; Secure Key Management with PUF; Anti-Tamper; Secure Attestation
- MCU Peripherals: 12-bit 1 Msps or 16-bit 76.9 ksps SAR Analog to Digital Converter (ADC); 2× Analog Comparator (ACMP); 2× Digital to Analog Converter (VDAC); Low-Energy Sensor Interface (LESENSE); 34 General Purpose I/O pins with output state retention and asynchronous interrupts; 8 Channel DMA Controller; 12 Channel Peripheral Reflex System (PRS); 4×16-bit Timer/Counter with 3 Compare/Capture/PWM channels; 1×32-bit Timer/Counter with 3 Compare/Capture/PWM channels; 32-bit Real Time Counter; 24-bit Low Energy Timer for waveform generation; 2× Watchdog Timer; 3× Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (EUSART); ↑× Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S); 2×120 interface with SMBus support; Integrated Low-Energy LCD Controller supporting up to 80 segments; Die temperature sensor
Applicazioni
- Smart Home
- Security
- Lighting
- Building Automation
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |