LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
AOS AONS62920 product image
Immagini a scopo illustrativo

AOS AONS62920

Produttore
Cod. Prod.
AONS62920
Cod. LCSC
C20266274
Imballo
DFN-8(5x6)
Numero Cliente
Attr. chiave
100V 48A 113.5W 5.1mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs RoHS
Scheda TecnicaAOS AONS62920
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.9366$ 1.94
200+$ 0.7731$ 154.62
500+$ 0.7473$ 373.65
1,000+$ 0.7336$ 733.60
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ProduttoreAOS
ImballoDFN-8(5x6)
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)345pF
Current - Continuous Drain(Id)48A
Ciss-Input Capacitance4.525nF
Pd - Power Dissipation113.5W
Reverse Transfer Capacitance (Crss)22.5pF
RDS(on)5.1mΩ@10V
Number1 N-channel
Gate Charge(Qg)65nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.75V
TypeN-Channel

Caratteristiche

Traduzione AI
  • R θJA is measured with the device mounted on a 1 in², 2 oz copper FR-4 board in still air (TA = 25°C). Power dissipation PDSM is based on RθJA at t ≤ 10s and maximum allowable junction temperature of 150°C. The value in any specific application depends on the user's actual board design.
  • Power dissipation PD is based on TJ(MAX) = 150°C, using junction-to-case thermal resistance, which is more useful for setting maximum power dissipation limits when additional heatsinking is employed.
  • Single pulse width is limited by junction temperature TJ(MAX) = 150°C.
  • RθJA is the sum of junction-to-case thermal resistance RθJC and case-to-ambient thermal resistance.
  • Static characteristics in Figures 1 through 6 are obtained using pulses of less than 300 µs with a maximum duty cycle of 0.5%.
  • These curves are based on junction-to-case thermal impedance measured with the device mounted on a large heatsink, assuming TJ(MAX) = 150°C. The SOA curves provide single-pulse ratings.
  • Maximum current rating is package limited.
  • These tests are performed with the device mounted on a 1 in², 2 oz copper FR-4 board in still air (TA = 25°C).
  • L = 100uH, Fsw = 1Hz, Tj ≤ 150°C achieved by repetitive UIS

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
XRS100N10LFXNRUSEMISimiliPDFN-8L(5x6)4,221$0.3418 $0.3597
AON6220AOSSimiliDFN-8(5x6)21,440$ 0.816
HKTG48N10Guangdong HottechSimiliPDFN5x6-84,383$0.4065 $0.4278
FH1910GXIN FEI HONGSimiliPDFN5x6-8L26$ 0.8853
GT080N10D5GOFORDSimiliDFN5x6-820$ 0.9473