LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

RAFI 5.70.090.015/1001

Fabricante
N.º de pieza fab.
5.70.090.015/1001
Nº LCSC
C20241306
Emb.
-
Número de Cliente
Atrib. clave
Accessories RoHS
Hoja de DatosRAFI 5.70.090.015/1001
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaSwitches/Accessories
FabricanteRAFI
Emb.-

Descripción

Traducción por IA

RAFIX 22 FS+ / RAFIX 22 FSR / RAFIX 30 FS+ control components include multiple product types.

  • Signal indicators (RAFIX 22 FS+ 1.74.508.111/2200, RAFIX 30 FS+ 1.74.510.111/2200, RAFIX 22 FSR 1.74.509.111/2200): Separate 2.8×0.8 mm quick-connect terminals with integrated reverse polarity protection, displaying three signal states in a single luminaire. LED red/green illumination, operating voltage 8 V DC min. to 30 V DC max.
  • Pushbuttons with ring illumination (RAFIX 22 FS+ 1.30.270.100/2201, RAFIX 30 FS+ series in multiple colors): Illuminated for intuitive switch status indication. Using a short-stroke adapter in the pushbutton and "MICON 5" tactile switch as contact block, supports multiple LED display and indication functions in minimal PCB mounting space.
  • Emergency stop pushbuttons (RAFIX 22 FS+ 1.30.273.312/2200 + associated switching elements 1.20.126.xxx/xxxx): Translucent mushroom-head cap for full illumination, fully compliant with ISO 13850 "Machinery Safety" requirements. Active (standby) status can be signaled via red LED or LED clip in the associated switching element.
  • Key-operated switch "SSG10" (RAFIX 22 FS+ 1.30.275.901/0000): Authorized for industrial systems primarily in the automotive industry, supplied with key.
  • Stainless steel blanking plug (RAFIX 30 FS+ 5.05.200.028/0000): For covering unused cutouts in front panels, designed to match the "RAFIX 30 FS+" series and "RAMO 30" for seamless integration into the overall front panel design; also compatible with pre-assembled PCB switching elements "RAFIX 22 FS+".
  • Labels and legend inserts: Legend inserts available for pushbuttons with legends. Using "FLEXLAB" label sheets, personalized legends can be created with an inkjet printer. A downloadable WORD template is also available. Legend inserts are pre-cut and can be separated individually from the sheet. Options include blank label sheets, printed film overlays with standard symbols, and custom-printed label sheets with individual printing and colors available on request.