LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS 510CCB50M0000AAGR product image
실제 제품과 다를 수 있음

SILICON LABS 510CCB50M0000AAGR

제조업체
제조사 품번
510CCB50M0000AAGR
LCSC 번호
C2009697
포장
SMD7050-4P
고객 번호
주요 제원
SMD7050-4P Oscillators RoHS
데이터시트SILICON LABS 510CCB50M0000AAGR
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.8931$ 4.89
200+$ 1.894$ 378.80
500+$ 1.8276$ 913.80
1,000+$ 1.7952$ 1795.20
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체SILICON LABS
포장SMD7050-4P
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5×7, 3.2×5, and 2.5×3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation

Utilizes advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Uses one fixed crystal and proprietary DSPLL synthesizer to generate any frequency across this range. Allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. Provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. Factory-configurable for a wide variety of user specifications, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

주요 특징

AI 번역
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

응용 분야

AI 번역
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express

대체 부품

MPN제조사대체 유형포장재고 현황단가
510CCB50M0000AAGSILICON LABS대체 패키징SMD7050-4P0$ 4.7976
1 개의 추가 대체 부품이 있습니다.모든 대체품 보기