Intel/Altera 10CL080YF780C6G
| Hersteller | |
| Herst.-Teilenr. | 10CL080YF780C6G |
| LCSC-Nr. | C1553530 |
| Verp. | FBGA-780 |
| Kundennummer | |
| Hauptmerkm. | 423 81264 5079 FBGA-780 FPGAs (Field Programmable Gate Array) RoHS |
| Datenblatt | Intel/Altera 10CL080YF780C6G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | FBGA-780 | |
| Total RAM capacity | 2810880bit | |
| Number of I/O | 423 | |
| Number of Logic Elements/Blocks | 81264 | |
| Number of LAB/CLBs | 5079 | |
| Programmable Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | FBGA-780 | |
| Total RAM capacity | 2810880bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 423 | |
| Number of Logic Elements/Blocks | 81264 | |
| Number of LAB/CLBs | 5079 | |
| Programmable Type | - |
Beschreibung
The Intel Cyclone 10 LP FPGAs are optimized for low cost and low static power, making them ideal for high-volume and cost-sensitive applications. Intel Cyclone 10 LP devices provide a high density sea of programmable gates, onboard resources, and general purpose I/Os. These resources satisfies the requirements of I/O expansion and chip-to-chip interfacing. The Intel Cyclone 10 LP architecture suits smart and connected end applications across many market segments: Industrial and automotive, Broadcast, wireline, and wireless, Compute and storage, Medical, consumer, and smart energy.
Anwendungen
- Industrial and automotive
- Broadcast, wireline, and wireless
- Compute and storage
- Medical, consumer, and smart energy
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 91.5001 | $ 91.50 |
| 200+ | $ 35.4097 | $ 7081.94 |
| 500+ | $ 34.1651 | $ 17082.55 |
| 1,000+ | $ 33.5515 | $ 33551.50 |
Standardgehäuse36/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | FBGA-780 | |
| Total RAM capacity | 2810880bit | |
| Number of I/O | 423 | |
| Number of Logic Elements/Blocks | 81264 | |
| Number of LAB/CLBs | 5079 | |
| Programmable Type | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Hersteller | Intel/Altera | |
| Verp. | FBGA-780 | |
| Total RAM capacity | 2810880bit |
| Typ | Beschreibung | |
|---|---|---|
| Number of I/O | 423 | |
| Number of Logic Elements/Blocks | 81264 | |
| Number of LAB/CLBs | 5079 | |
| Programmable Type | - |
Beschreibung
The Intel Cyclone 10 LP FPGAs are optimized for low cost and low static power, making them ideal for high-volume and cost-sensitive applications. Intel Cyclone 10 LP devices provide a high density sea of programmable gates, onboard resources, and general purpose I/Os. These resources satisfies the requirements of I/O expansion and chip-to-chip interfacing. The Intel Cyclone 10 LP architecture suits smart and connected end applications across many market segments: Industrial and automotive, Broadcast, wireline, and wireless, Compute and storage, Medical, consumer, and smart energy.
Anwendungen
- Industrial and automotive
- Broadcast, wireline, and wireless
- Compute and storage
- Medical, consumer, and smart energy
C1553530 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

