RENESAS 89H24NT6AG2ZCHLGI
| 제조업체 | |
| 제조사 품번 | 89H24NT6AG2ZCHLGI |
| LCSC 번호 | C1547005 |
| 포장 | FCBGA-484(23x23) |
| 고객 번호 | |
| 주요 제원 | 24-Lane 6-Port PCle? Gen2 System Interconnect Switch |
| 데이터시트 | RENESAS 89H24NT6AG2ZCHLGI |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Specialized | |
| 제조업체 | RENESAS | |
| 포장 | FCBGA-484(23x23) | |
| Voltage - Supply | - | |
| Interface | PCIe | |
| Features | Wake-up function;Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Specialized | |
| 제조업체 | RENESAS | |
| 포장 | FCBGA-484(23x23) | |
| Voltage - Supply | - | |
| Interface | PCIe |
| 타입 | 설명 | |
|---|---|---|
| Features | Wake-up function;Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
개요
The 89HPES24NT6AG2 is a member of the IDT family of PCI Express switching solutions. The PES24NT6AG2 is a 24-lane, 6-port system interconnect switch optimized for PCI Express Gen2 packet switching in high-performance applications, supporting multiple simultaneous peer-to-peer traffic flows. Target applications include multi-host or intelligent I/O based systems where inter-domain communication is required, such as servers, storage, communications, and embedded systems.
주요 특징
- High Performance Non-Blocking Switch Architecture
- 24-lane, 6-port PCIe switch with flexible port configuration
- Integrated SerDes supports 5.0 GT/s Gen2 and 2.5 GT/s Gen1 operation
- Delivers up to 24 GBps (192 Gbps) of switching capacity
- Supports 128 Bytes to 2 KB maximum payload size
- Low latency cut-through architecture
- Supports one virtual channel and eight traffic classes
- Port Configurability
- Six x4 ports
- Automatic per port link width negotiation (×4→×2→×1)
- Crosslink support
- Automatic lane reversal
- Per lane SerDes configuration
- De-emphasis
- Receive equalization
- Drive strength
- Innovative Switch Partitioning Feature
- Supports up to 6 fully independent switch partitions
- Logically independent switches in the same device
- Configurable downstream port device numbering
- Supports dynamic reconfiguration of switch partitions
- Dynamic port reconfiguration — downstream, upstream, non-transparent bridge
- Dynamic migration of ports between partitions
- Movable upstream port within and between switch partitions
- Non-Transparent Bridging (NTB) Support
- Supports up to 6 NT endpoints per switch, each endpoint can communicate with other switch partitions or external PCIe domains or CPUs
- 6 BARs per NT Endpoint
- Bar address translation
- All BARs support 32/64-bit base and limit address translation
- Two BARs (BAR2 and BAR4) support look-up table based address translation
- 32 inbound and outbound doorbell registers
- 4 inbound and outbound message registers
- Supports up to 64 masters
- Unlimited number of outstanding transactions
- Multicast
- Compliant with the PCI-SIG multicast
- Supports 64 multicast groups
- Supports multicast across non-transparent port
- Multicast overlay mechanism support
- ECRC regeneration support
- Integrated Direct Memory Access (DMA) Controllers
- Supports up to 2 DMA upstream ports, each with 2 DMA channels
- Supports 32-bit and 64-bit memory-to-memory transfers
- Fly-by translation provides reduced latency and increased performance over buffered approach
- Supports arbitrary source and destination address alignment
- Supports intra- as well as inter-partition data transfers using the non-transparent endpoint
- Supports DMA transfers to multicast groups
- Linked list descriptor-based operation
- Flexible addressing modes
- Linear addressing
- Constant addressing
- Quality of Service (QoS)
- Port arbitration
- Round robin
- Request metering
- IDT proprietary feature that balances bandwidth among switch ports for maximum system throughput
- High performance switch core architecture
- Combined Input Output Queued (CIOQ) switch architecture with large buffers
- Port arbitration
- Clocking
- Supports 100 MHz and 125 MHz reference clock frequencies
- Flexible port clocking modes
- Common clock
- Non-common clock
- Local port clock with SSC (spread spectrum setting) and port reference clock input
- Hot-Plug and Hot Swap
- Hot-plug controller on all ports
- Hot-plug supported on all downstream switch ports
- All ports support hot-plug using low-cost external I2C I/O expanders
- Configurable presence-detect supports card and cable applications
- GPE output pin for hot-plug event notification
- Enables SCI/SMI generation for legacy operating system support
- Hot-swap capable I/O
- Hot-plug controller on all ports
- Power Management
- Supports D0, D3hot and D3 power management states
- Active State Power Management (ASPM)
- Supports L0, L0s, L1, L2/L3 Ready, and L3 link states
- Configurable L0s and L1 entry timers allow performance/power-savings tuning
- SerDes power savings
- Supports low swing / half-swing SerDes operation
- SerDes associated with unused ports are turned off
- SerDes associated with unused lanes are placed in a low power state
- Reliability, Availability, and Serviceability (RAS)
- ECRC support
- AER on all ports
- SECDED ECC protection on all internal RAMs
- End-to-end data path parity protection
- Checksum Serial EEPROM content protected
- Ability to generate an interrupt (INTx or MSI) on link up/down transitions
- Initialization / Configuration
- Supports Root (BIOS, OS, or driver), Serial EEPROM, or SMBus switch initialization
- Common switch configurations are supported with pin strapping (no external components)
- Supports in-system Serial EEPROM initialization/programming
- On-Die Temperature Sensor
- Range of 0 to 127.5 degrees Celsius
- Three programmable temperature thresholds with over and under temperature threshold alarms
- Automatic recording of maximum high or minimum low temperature
- 9 General Purpose I/O
- Test and Debug
- Ability to inject AER errors simplifies in system error handling software validation
- On-chip link activity and status outputs available for several ports
- Per port link activity and status outputs available using external I2C I/O expander for all remaining ports
- Supports IEEE 1149.6 AC JTAG and IEEE 1149.1 JTAG
- Standards and Compatibility
- PCI Express Base Specification 2.1 compliant
- Advanced Error Reporting (AER) on all ports
- End-to-End CRC (ECRC)
- Access Control Services (ACS)
- Device Serial Number Enhanced Capability
- Sub-System ID and Sub-System Vendor ID Capability
- Internal Error Reporting
- Multicast
- VGA and ISA enable
- L0s and L1 ASPM
- ARI
- PCI Express Base Specification 2.1 compliant
- Power Supplies
- Requires three power supply voltages (1.0V, 2.5V)
응용 분야
- servers
- storage
- communications
- embedded systems
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 150.6489 | $ 150.65 |
| 200+ | $ 58.3 | $ 11660.00 |
| 500+ | $ 56.2503 | $ 28125.15 |
| 1,000+ | $ 55.2377 | $ 55237.70 |
표준 패키지60/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Specialized | |
| 제조업체 | RENESAS | |
| 포장 | FCBGA-484(23x23) | |
| Voltage - Supply | - | |
| Interface | PCIe | |
| Features | Wake-up function;Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Specialized | |
| 제조업체 | RENESAS | |
| 포장 | FCBGA-484(23x23) | |
| Voltage - Supply | - | |
| Interface | PCIe |
| 타입 | 설명 | |
|---|---|---|
| Features | Wake-up function;Power-up/reset configuration;Non-volatile configuration storage;Interrupt generation;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
개요
The 89HPES24NT6AG2 is a member of the IDT family of PCI Express switching solutions. The PES24NT6AG2 is a 24-lane, 6-port system interconnect switch optimized for PCI Express Gen2 packet switching in high-performance applications, supporting multiple simultaneous peer-to-peer traffic flows. Target applications include multi-host or intelligent I/O based systems where inter-domain communication is required, such as servers, storage, communications, and embedded systems.
주요 특징
- High Performance Non-Blocking Switch Architecture
- 24-lane, 6-port PCIe switch with flexible port configuration
- Integrated SerDes supports 5.0 GT/s Gen2 and 2.5 GT/s Gen1 operation
- Delivers up to 24 GBps (192 Gbps) of switching capacity
- Supports 128 Bytes to 2 KB maximum payload size
- Low latency cut-through architecture
- Supports one virtual channel and eight traffic classes
- Port Configurability
- Six x4 ports
- Automatic per port link width negotiation (×4→×2→×1)
- Crosslink support
- Automatic lane reversal
- Per lane SerDes configuration
- De-emphasis
- Receive equalization
- Drive strength
- Innovative Switch Partitioning Feature
- Supports up to 6 fully independent switch partitions
- Logically independent switches in the same device
- Configurable downstream port device numbering
- Supports dynamic reconfiguration of switch partitions
- Dynamic port reconfiguration — downstream, upstream, non-transparent bridge
- Dynamic migration of ports between partitions
- Movable upstream port within and between switch partitions
- Non-Transparent Bridging (NTB) Support
- Supports up to 6 NT endpoints per switch, each endpoint can communicate with other switch partitions or external PCIe domains or CPUs
- 6 BARs per NT Endpoint
- Bar address translation
- All BARs support 32/64-bit base and limit address translation
- Two BARs (BAR2 and BAR4) support look-up table based address translation
- 32 inbound and outbound doorbell registers
- 4 inbound and outbound message registers
- Supports up to 64 masters
- Unlimited number of outstanding transactions
- Multicast
- Compliant with the PCI-SIG multicast
- Supports 64 multicast groups
- Supports multicast across non-transparent port
- Multicast overlay mechanism support
- ECRC regeneration support
- Integrated Direct Memory Access (DMA) Controllers
- Supports up to 2 DMA upstream ports, each with 2 DMA channels
- Supports 32-bit and 64-bit memory-to-memory transfers
- Fly-by translation provides reduced latency and increased performance over buffered approach
- Supports arbitrary source and destination address alignment
- Supports intra- as well as inter-partition data transfers using the non-transparent endpoint
- Supports DMA transfers to multicast groups
- Linked list descriptor-based operation
- Flexible addressing modes
- Linear addressing
- Constant addressing
- Quality of Service (QoS)
- Port arbitration
- Round robin
- Request metering
- IDT proprietary feature that balances bandwidth among switch ports for maximum system throughput
- High performance switch core architecture
- Combined Input Output Queued (CIOQ) switch architecture with large buffers
- Port arbitration
- Clocking
- Supports 100 MHz and 125 MHz reference clock frequencies
- Flexible port clocking modes
- Common clock
- Non-common clock
- Local port clock with SSC (spread spectrum setting) and port reference clock input
- Hot-Plug and Hot Swap
- Hot-plug controller on all ports
- Hot-plug supported on all downstream switch ports
- All ports support hot-plug using low-cost external I2C I/O expanders
- Configurable presence-detect supports card and cable applications
- GPE output pin for hot-plug event notification
- Enables SCI/SMI generation for legacy operating system support
- Hot-swap capable I/O
- Hot-plug controller on all ports
- Power Management
- Supports D0, D3hot and D3 power management states
- Active State Power Management (ASPM)
- Supports L0, L0s, L1, L2/L3 Ready, and L3 link states
- Configurable L0s and L1 entry timers allow performance/power-savings tuning
- SerDes power savings
- Supports low swing / half-swing SerDes operation
- SerDes associated with unused ports are turned off
- SerDes associated with unused lanes are placed in a low power state
- Reliability, Availability, and Serviceability (RAS)
- ECRC support
- AER on all ports
- SECDED ECC protection on all internal RAMs
- End-to-end data path parity protection
- Checksum Serial EEPROM content protected
- Ability to generate an interrupt (INTx or MSI) on link up/down transitions
- Initialization / Configuration
- Supports Root (BIOS, OS, or driver), Serial EEPROM, or SMBus switch initialization
- Common switch configurations are supported with pin strapping (no external components)
- Supports in-system Serial EEPROM initialization/programming
- On-Die Temperature Sensor
- Range of 0 to 127.5 degrees Celsius
- Three programmable temperature thresholds with over and under temperature threshold alarms
- Automatic recording of maximum high or minimum low temperature
- 9 General Purpose I/O
- Test and Debug
- Ability to inject AER errors simplifies in system error handling software validation
- On-chip link activity and status outputs available for several ports
- Per port link activity and status outputs available using external I2C I/O expander for all remaining ports
- Supports IEEE 1149.6 AC JTAG and IEEE 1149.1 JTAG
- Standards and Compatibility
- PCI Express Base Specification 2.1 compliant
- Advanced Error Reporting (AER) on all ports
- End-to-End CRC (ECRC)
- Access Control Services (ACS)
- Device Serial Number Enhanced Capability
- Sub-System ID and Sub-System Vendor ID Capability
- Internal Error Reporting
- Multicast
- VGA and ISA enable
- L0s and L1 ASPM
- ARI
- PCI Express Base Specification 2.1 compliant
- Power Supplies
- Requires three power supply voltages (1.0V, 2.5V)
응용 분야
- servers
- storage
- communications
- embedded systems
C1547005 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |