PTC PT4307-S
| Produttore | PTCAsian Brands |
| Cod. Prod. | PT4307-S |
| Cod. LCSC | C91408 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | SOP-8 RF Transceiver ICs |
| Scheda Tecnica | PTC PT4307-S |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | PTC | |
| Imballo | SOP-8 | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | PTC |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOP-8 | |
| Features | - |
Descrizione
The PT4307 is a compact, fully integrated OOK/ASK receiver with ±4 KV ESD (HBM) and ±1 KV ESD (CDM) protections for 433.92 MHz frequency band, and just requires few external components. The PT4307 consists of a low-noise amplifier (LNA), image-rejection mixer (IRM), built-in channel-select filter (CSF), OOK/ASK demodulator, data filter, and data slicing comparator. The local oscillator (LO) sub-system incorporates a monolithic VCO, ÷32 feedback divider, loop filter and fast start-up reference oscillator to form a complete phase-locked loop-based frequency synthesizer for single channel applications. The PT4307 is available in an 8-pin SOP package and is specified over the temperature range from -40 to +85 °C.
Caratteristiche
- Normal operating of 4.3 mA at 315 MHz
- Requires few external components
- Achieves sensitivity of –114 dBm (peak ASK signal level)
- Supply voltage range: 2.4 to 5.5 V
- Supports data rates up to 7.2 Kb/s
- Wide input dynamic range with automatic gain control handling
- Image-rejection ratio of 25 dB
- ESD protection levels up to ±4 KV HBM, ±400 V MM and ±1 KV CDM
Applicazioni
- Automotive Remote Keyless Entry (RKE)
- Remote control
- Garage door and gate openers
- Suitable for applications that must adhere to either the European ETSI-300-220 or the North American FCC (Part 15) regulatory standard.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3134 | $ 0.31 |
| 10+ | $ 0.3072 | $ 3.07 |
| 30+ | $ 0.3026 | $ 9.08 |
| 100+ | $ 0.2979 | $ 29.79 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | PTC | |
| Imballo | SOP-8 | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Transceiver ICs | |
| Produttore | PTC |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | SOP-8 | |
| Features | - |
Descrizione
The PT4307 is a compact, fully integrated OOK/ASK receiver with ±4 KV ESD (HBM) and ±1 KV ESD (CDM) protections for 433.92 MHz frequency band, and just requires few external components. The PT4307 consists of a low-noise amplifier (LNA), image-rejection mixer (IRM), built-in channel-select filter (CSF), OOK/ASK demodulator, data filter, and data slicing comparator. The local oscillator (LO) sub-system incorporates a monolithic VCO, ÷32 feedback divider, loop filter and fast start-up reference oscillator to form a complete phase-locked loop-based frequency synthesizer for single channel applications. The PT4307 is available in an 8-pin SOP package and is specified over the temperature range from -40 to +85 °C.
Caratteristiche
- Normal operating of 4.3 mA at 315 MHz
- Requires few external components
- Achieves sensitivity of –114 dBm (peak ASK signal level)
- Supply voltage range: 2.4 to 5.5 V
- Supports data rates up to 7.2 Kb/s
- Wide input dynamic range with automatic gain control handling
- Image-rejection ratio of 25 dB
- ESD protection levels up to ±4 KV HBM, ±400 V MM and ±1 KV CDM
Applicazioni
- Automotive Remote Keyless Entry (RKE)
- Remote control
- Garage door and gate openers
- Suitable for applications that must adhere to either the European ETSI-300-220 or the North American FCC (Part 15) regulatory standard.
C91408 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |