LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi NCP6151S52MNR2G product image
Immagini a scopo illustrativo

onsemi NCP6151S52MNR2G

Produttore
Cod. Prod.
NCP6151S52MNR2G
Cod. LCSC
C904526
Imballo
QFN-52(6x6)
Numero Cliente
Attr. chiave
Buck QFN-52(6x6) AC DC Converters, Offline Switchers RoHS
Scheda Tecnicaonsemi NCP6151S52MNR2G
Conformità RoHS3 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Non disponibile al momento
Minimo: 1Multiplo: 1Unità di vendita: Piece

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Produttoreonsemi
ImballoQFN-52(6x6)
Operating Temperature-
Frequency - Switching-
Output Current-
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply-
FeaturesLight load efficient mode;Soft-start
TopologyBuck
Output Voltage-
Duty Cycle(Max)-
Working ModePWM Modulation
Feedback System-

Descrizione

Traduzione AI

The NCP6151/NCP6151A dual-output 4+1 phase buck solution is optimized for Intel VR12-compatible CPUs. This controller combines true differential voltage sensing, differential inductor DCR current sensing, input voltage feed-forward, and adaptive voltage positioning to deliver precisely regulated power for desktop and notebook applications. The control system, based on dual-edge PWM combined with DCR current sensing, provides the fastest initial response to dynamic load events while reducing system cost. It also supports phase shedding during light-load operation and frequency scaling at light loads, while maintaining excellent transient performance.

Caratteristiche

Traduzione AI
  • Compliant with Intel VR12/IMVP7 specifications
  • Current-mode dual-edge modulation for fastest initial response to transient loads
  • Dual high-performance error amplifiers
  • Dual rails sharing a single digital soft-start ramp

Applicazioni

Traduzione AI
  • Desktop processors
  • Laptop processors