LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi AR0220AT3R00XUEA0-DPBR product image
Immagini a scopo illustrativo

onsemi AR0220AT3R00XUEA0-DPBR

Produttore
Cod. Prod.
AR0220AT3R00XUEA0-DPBR
Cod. LCSC
C903244
Imballo
IBGA-87
Numero Cliente
Attr. chiave
IBGA-87 Image Sensors, Camera RoHS
Scheda Tecnicaonsemi AR0220AT3R00XUEA0-DPBR
Conformità RoHS3 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 65.6006$ 65.60
200+$ 25.387$ 5077.40
500+$ 24.4949$ 12247.45
1,000+$ 24.0535$ 24053.50
Package Standard2160/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Optical Sensors/Image Sensors, Camera
Produttoreonsemi
ImballoIBGA-87
FeaturesHigh dynamic range imaging;Regional image control;Multi-camera synchronous trigger;On-chip temperature sensor;On-chip statistical output

Descrizione

Traduzione AI

Onsemi's AR0220AT is a 1/1.8-inch CMOS digital image sensor featuring an active-pixel array of 1828 (H) × 948 (V). This advanced automotive sensor captures images via rolling shutter readout in either linear or high dynamic range mode. Optimized for low-light and high dynamic range scenes, the AR0220AT employs 4.2μm backside-illuminated (BSI) pixels with 120dB on-chip HDR capture capability. The sensor offers flexible features including pixel binning, windowing, and video and single-frame modes. The AR0220AT's sophisticated sensor fault detection and embedded data are designed to enable ASIL B camera compliance. The device is programmable via a simple two-wire serial interface and supports a MIPI output interface. The AR0220AT can operate in default mode or be programmed for parameters such as frame size, exposure, and gain. In default mode, it outputs 1820×940 resolution images at 60 frames per second (fps). In linear mode, it outputs 12-bit raw data through the serial MIPI output port. In HDR mode, it outputs 12-bit, 14-bit, or 16-bit compressed data or 20-bit linearized data via the MIPI port. The device can operate in video (master) mode or single-frame trigger mode. FRAME_VALID, LINE_VALID, and pixel clock can be programmed for output via GPIO pins in serial mode. The AR0220AT also provides application-specific adjustment features such as windowing and offset, automatic black level correction, and an on-chip temperature sensor. Optional register information and histogram statistics can be embedded in the first and last two rows of the image frame. The sensor is designed to operate over a wide temperature range (-40°C to +125°C junction temperature).

Caratteristiche

Traduzione AI
  • High-performance 4.2μm automotive-grade BSI pixel using DR-Pix™ technology
  • Advanced on-chip HDR reconstruction with flexible exposure ratio control
  • Full-resolution video capture at 60fps in 3-exposure HDR mode and 36fps in 4-exposure HDR mode
  • Fast single-exposure video capture at 100fps with 10-bit output and 85fps with 12-bit output
  • Row-interleaved T1/T2/T3/T4 output
  • Sensor fault detection compliant with ASIL-B
  • 2x2 pixel binning mode and color binning mode
  • Data interface: 4-lane MIPI CSI-2
  • Optional automatic or user-controlled black level control
  • Frame-to-frame switching among up to 4 contexts for versatile system configurations
  • Spread-spectrum input clock support
  • Multi-camera synchronization support
  • Multiple CFA options including RGB, RCCC, and RCCB

Applicazioni

Traduzione AI
  • 1.7MP high-performance ADAS
  • Automotive rear-view or reverse camera
  • Automotive surround-view
  • Electronic rearview mirror replacement
  • ADAS with view fusion