LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
onsemi SCM1293A-04SO product image
Zdjęcia poglądowe

onsemi SCM1293A-04SO

Producent
Nr części prod.
SCM1293A-04SO
Nr LCSC
C894299
Opak.
SC-74-6
Numer Klienta
Klucz. cechy
9.9VC Clamp 1A@8/20us Ipp TVS DIODE SC-74-6
Karta Katalogowaonsemi SCM1293A-04SO
Zgodność z RoHS4 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.1094$ 0.11
200+$ 0.0424$ 8.48
500+$ 0.0409$ 20.45
1,000+$ 0.0402$ 40.20
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Producentonsemi
Opak.SC-74-6
Clamping Voltage9.9V
Peak Pulse Current (Ipp)1A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown-
typeTVS
Reverse Stand-Off Voltage (Vrwm)-

Opis

Tłumaczenie AI

CM1293A−04SO has been designed to provide ESD protection for electronic components or subsystems requiring minimal capacitive loading. This device is ideal for protecting systems with high data and clock rates or for circuits requiring low capacitive loading. Each ESD channel consists of a pair of diodes in series that steer the positive or negative ESD current pulse to either the positive (Vₚ) or negative (Vₙ) supply rail. A Zener diode is embedded between Vₚ and Vₙ which helps protect the V₍₎ rail against ESD strikes. This device protects against ESD pulses up to ±8 kV (contact discharge) per the IEC 61000−4−2 Level 4 standard. This device is particularly well−suited for protecting systems using high−speed ports such as USB2.0, IEEE1394 (FireWire, i.LINK), Serial ATA, DVI, HDMI, and corresponding ports in removable storage, digital camcorders, DVD−RW drives and other applications where extremely low loading capacitance with ESD protection are required in a small package footprint.

Funkcje

Tłumaczenie AI
  • Four Channels of ESD Protection
  • Provides ESD Protection to IEC61000−4−2 ±8 kV Contact Discharge
  • Low Loading Capacitance of 2.0 pF Max
  • Low Clamping Voltage
  • Channel I/O to I/O Capacitance 1.5 pF Typical
  • Zener Diode Protects Supply Rail and Eliminates the Need for External By−Pass Capacitors
  • Each I/O Pin Can Withstand over 1000 ESD Strikes
  • This Device is Pb−Free and is RoHS Compliant

Zastosowania

Tłumaczenie AI
  • DVI Ports, HDMI Ports in Notebooks, Set Top Boxes, Digital TVs, LCD Displays
  • Serial ATA Ports in Desktop PCs and Hard Disk Drives
  • PCI Express Ports
  • General Purpose High−Speed Data Line ESD Protection