onsemi N24RF16EDWPT3G
| Hersteller | |
| Herst.-Teilenr. | N24RF16EDWPT3G |
| LCSC-Nr. | C891859 |
| Verp. | SOIC-8 |
| Kundennummer | |
| Hauptmerkm. | 16 Kb EEPROM RFID/NFC Tag |
| Datenblatt | onsemi N24RF16EDWPT3G |
| RoHS-Konformität | 4 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Hersteller | onsemi | |
| Verp. | SOIC-8 | |
| transmission rate | 1.65Kbit/s;26.48Kbit/s;6.62Kbit/s;53Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3 | |
| Interface | I2C;SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Hersteller | onsemi | |
| Verp. | SOIC-8 | |
| transmission rate | 1.65Kbit/s;26.48Kbit/s;6.62Kbit/s;53Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3 | |
| Interface | I2C;SPI |
Beschreibung
The N24RF16E is a RFID/NFC tag with a 16 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I²C interface to communicate with a microcontroller. The I²C contact interface requires an external power supply. The 16 Kb EEPROM array is internally organized as 512 x 32 bits in RF mode and as 2048 x 8 bits when accessed from the I²C interface.
Merkmale
- Contactless Transmission of Data
- ISO 15693 / ISO 18000−3 Mode1 Compliant
- Vicinity Range Communication (up to 150 cm)
- Air Interface Communication at 13.56 MHz (HF)
- To Tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
- From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or High (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
- Read & Write 32−bit Block Mode
- Anti−collision Support
- Security:
- 64−bit Unique Identifier (UID)
- Multiple 32−bit Passwords and Lock Feature for Each User Memory Sector
- Supports Fast (400 kHz) and Fast−Plus (1 MHz) I²C Protocol
- 1.8 V to 5.5 V Supply Voltage Range
- 4−Byte Page Write Buffer
- I²C Timeout
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- 512 Blocks x 32 Bits (16 Sectors of 32 Blocks Each): RF Mode
- 2048 x 8 Bits I²C Mode
- 2,000,000 Program/Erase Cycles
- 200 Year Data Retention
- -40°C to +105°C Temperature Range
- Configurable Output Pin: RF Write in Progress or RF Busy
- Energy Harvesting Analog Output
- SOIC, TSSOP 8−lead Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3615 | $ 1.36 |
| 200+ | $ 0.5281 | $ 105.62 |
| 500+ | $ 0.5081 | $ 254.05 |
| 1,000+ | $ 0.5004 | $ 500.40 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Hersteller | onsemi | |
| Verp. | SOIC-8 | |
| transmission rate | 1.65Kbit/s;26.48Kbit/s;6.62Kbit/s;53Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3 | |
| Interface | I2C;SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Hersteller | onsemi | |
| Verp. | SOIC-8 | |
| transmission rate | 1.65Kbit/s;26.48Kbit/s;6.62Kbit/s;53Kbit/s | |
| Features | Built-in non-volatile memory;Energy harvesting |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3 | |
| Interface | I2C;SPI |
Beschreibung
The N24RF16E is a RFID/NFC tag with a 16 Kb EEPROM device, offering both contactless and contact interface. In addition to the ISO/IEC 15693 radio frequency identification (RFID) interface protocol, the device features an I²C interface to communicate with a microcontroller. The I²C contact interface requires an external power supply. The 16 Kb EEPROM array is internally organized as 512 x 32 bits in RF mode and as 2048 x 8 bits when accessed from the I²C interface.
Merkmale
- Contactless Transmission of Data
- ISO 15693 / ISO 18000−3 Mode1 Compliant
- Vicinity Range Communication (up to 150 cm)
- Air Interface Communication at 13.56 MHz (HF)
- To Tag: ASK Modulation with 1.65 Kbit/s or 26.48 Kbit/s Data Rate
- From Tag: Load Modulation Using Manchester Coding with 423 kHz and 484 kHz Subcarriers in Low (6.6 Kbit/s) or High (26 Kbit/s) Data Rate Mode. Supports the 53 Kbit/s Data Rate with Fast Commands
- Read & Write 32−bit Block Mode
- Anti−collision Support
- Security:
- 64−bit Unique Identifier (UID)
- Multiple 32−bit Passwords and Lock Feature for Each User Memory Sector
- Supports Fast (400 kHz) and Fast−Plus (1 MHz) I²C Protocol
- 1.8 V to 5.5 V Supply Voltage Range
- 4−Byte Page Write Buffer
- I²C Timeout
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- 512 Blocks x 32 Bits (16 Sectors of 32 Blocks Each): RF Mode
- 2048 x 8 Bits I²C Mode
- 2,000,000 Program/Erase Cycles
- 200 Year Data Retention
- -40°C to +105°C Temperature Range
- Configurable Output Pin: RF Write in Progress or RF Busy
- Energy Harvesting Analog Output
- SOIC, TSSOP 8−lead Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C891859 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| N24RF04EDWPT3G | onsemi | Ähnliche | SOIC-8 | 0 | $ 1.5396 |