TRACO POWER TMM 24124C
| 제조업체 | |
| 제조사 품번 | TMM 24124C |
| LCSC 번호 | C7400895 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 24 Watt AC/DC Power Supply for Medical and Industrial Applications |
| 데이터시트 | TRACO POWER TMM 24124C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
개요
The TMM 24C Series of fully encapsulated 24 Watt AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C without load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial an commercial environment.
주요 특징
- Fully encapsulated low profile plastic casing in chassis mount version
- 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according to IEC/EN/UL 62368-1 and UL 508
- Ready to meet ErP directive < 0.3 W no load power consumption
- -40°C start-up temperature
- Safety class II prepared
- Protection against over-temperature, overload and short circuit
응용 분야
- Medical devices
- Transportation systems
- Industrial and commercial environment equipment
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 153.3436 | $ 153.34 |
| 200+ | $ 61.1859 | $ 12237.18 |
| 500+ | $ 59.1416 | $ 29570.80 |
| 1,000+ | $ 58.1309 | $ 58130.90 |
표준 패키지5/Full Box | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Short Circuit Protection;Overvoltage protection;Over-temperature protection;Overload protection |
개요
The TMM 24C Series of fully encapsulated 24 Watt AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C without load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial an commercial environment.
주요 특징
- Fully encapsulated low profile plastic casing in chassis mount version
- 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according to IEC/EN/UL 62368-1 and UL 508
- Ready to meet ErP directive < 0.3 W no load power consumption
- -40°C start-up temperature
- Safety class II prepared
- Protection against over-temperature, overload and short circuit
응용 분야
- Medical devices
- Transportation systems
- Industrial and commercial environment equipment
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |