TRACO POWER THR 20-4811WI
| Hersteller | |
| Herst.-Teilenr. | THR 20-4811WI |
| LCSC-Nr. | C7400416 |
| Verp. | DIP,50.8x25.4mm |
| Kundennummer | |
| Hauptmerkm. | 5V 18V~75V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datenblatt | TRACO POWER THR 20-4811WI |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
Beschreibung
The THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 88% allow safe operation from -40°C to +80°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 20WI series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Merkmale
- Reinforced I/O-isolation 3000 VAC
- Shock and vibration resistance according to EN 61373
- Wide 4:1 input voltage range: 9 - 36, 18 - 75, 40 - 160 VDC
- Operating temperature range -40 to +85°C
- Internal EN 55032 class A filter
- High efficiency up to 88%
- Protection against overload, overvoltage and short circuit
Anwendungen
- industrial
- transportation
- instrumentation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 111.7093 | $ 111.71 |
| 200+ | $ 44.573 | $ 8914.60 |
| 500+ | $ 43.0837 | $ 21541.85 |
| 1,000+ | $ 42.3483 | $ 42348.30 |
Standardgehäuse10/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | TRACO POWER | |
| Verp. | DIP,50.8x25.4mm | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Overload protection;Short Circuit Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~75V | |
| Output Power | 20W |
Beschreibung
The THR 20WI is 20 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 20WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 88% allow safe operation from -40°C to +80°C (with derating). All models have a wide 4:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the THR 20WI series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Merkmale
- Reinforced I/O-isolation 3000 VAC
- Shock and vibration resistance according to EN 61373
- Wide 4:1 input voltage range: 9 - 36, 18 - 75, 40 - 160 VDC
- Operating temperature range -40 to +85°C
- Internal EN 55032 class A filter
- High efficiency up to 88%
- Protection against overload, overvoltage and short circuit
Anwendungen
- industrial
- transportation
- instrumentation
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |