LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TEL 2-4812 product image
Abbildung ähnlich

TRACO POWER TEL 2-4812

Hersteller
Herst.-Teilenr.
TEL 2-4812
LCSC-Nr.
C7399885
Verp.
DIP,23.8x13.7mm
Kundennummer
Hauptmerkm.
12V 36V~75V DIP,23.8x13.7mm DC DC Converters RoHS
DatenblattTRACO POWER TEL 2-4812
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 36.3847$ 36.38
200+$ 14.5187$ 2903.74
500+$ 14.033$ 7016.50
1,000+$ 13.7933$ 13793.30
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,23.8x13.7mm
Number of Outputs1
Iout165mA
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Voltage - Supply36V~75V
Conversion Efficiency79%
Output Power2W

Beschreibung

KI-Übersetzung

The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.

Merkmale

KI-Übersetzung
  • Ultracompact DIP-16 plastic package
  • Wide 2:1 input range
  • Regulated output
  • I/O isolation 1500V
  • Input filter meets EN55032, class A without ext. components
  • Low ripple and noise
  • Indefinite shortcircuit protection
  • Operating temperature range –40°C to 80°C
  • Lead free design, RoHS compliant