LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
VICOR VI-PU13-EUU-BM product image
실제 제품과 다를 수 있음

VICOR VI-PU13-EUU-BM

제조업체
제조사 품번
VI-PU13-EUU-BM
LCSC 번호
C7385502
포장
-
고객 번호
주요 제원
AC DC Configurable Power Supply Modules
데이터시트VICOR VI-PU13-EUU-BM
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4471.6134$ 4471.61
200+$ 1784.2041$ 356840.82
500+$ 1724.5821$ 862291.05
1,000+$ 1695.1227$ 1695122.70
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

개요

AI 번역

FlatPAC is a complete, low-profile, agency-approved switching power supply offering output power from 50W to 600W with one to three outputs. It combines Vicor's workhorse VI-200 series DC-DC converters with a modular package and front-end subassemblies. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. FlatPAC is also available with current-controlled outputs using BatMod converter modules with 12, 24, or 48 VDC outputs. This option is specified by appending "BM" — or "BC" for the conduction-cooled version — to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design enables rapid order configuration and quick delivery on standard models. It is a complete power supply solution that frees you to focus on system design rather than power concerns.

주요 특징

AI 번역
  • RoHS compliant (VE version)
  • Microcontroller architecture
  • Input: 115/230 Vac auto-ranging
  • Meets FCC Part 15, EN55022 Class B conducted emissions
  • Efficiency: 80% ~ 90%
  • Any output: 1 to 95 VDC
  • Module enable/disable (except LU series)
  • UL, TÜV, CE marked
  • Remote sense and current limiting
  • Bus OK and AC OK signals (except LU series)
  • 40ms holdup time
  • Overvoltage protection and thermal shutdown
  • 1 output; up to 200W
  • 1 or 2 outputs; up to 400W
  • 1, 2, or 3 outputs; up to 600W