VICOR V24B6V5H200BL3
| Hersteller | |
| Herst.-Teilenr. | V24B6V5H200BL3 |
| LCSC-Nr. | C7375742 |
| Verp. | DIP-9 |
| Kundennummer | |
| Hauptmerkm. | 6.5V 18V~36V DIP-9 DC DC Converters |
| Datenblatt | VICOR V24B6V5H200BL3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 30.8A | |
| Output Voltage | 6.5V | |
| Height | 13.5mm | |
| Ripple Noise | 182mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 200W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 84.6% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 55.88mm | |
| Width | 57.91mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 30.8A | |
| Output Voltage | 6.5V | |
| Height | 13.5mm | |
| Ripple Noise | 182mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 200W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 84.6% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 55.88mm | |
| Width | 57.91mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 18 – 36V
- Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
- Power density: up to 80W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1641.2638 | $ 1641.26 |
| 200+ | $ 654.875 | $ 130975.00 |
| 500+ | $ 632.991 | $ 316495.50 |
| 1,000+ | $ 622.1786 | $ 622178.60 |
Standardgehäuse25/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 30.8A | |
| Output Voltage | 6.5V | |
| Height | 13.5mm | |
| Ripple Noise | 182mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 200W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 84.6% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 55.88mm | |
| Width | 57.91mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | DIP-9 | |
| Number of Outputs | 1 | |
| Iout | 30.8A | |
| Output Voltage | 6.5V | |
| Height | 13.5mm | |
| Ripple Noise | 182mVp-p |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Power | 200W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 84.6% | |
| Features | EMI suppression;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection | |
| Length | 55.88mm | |
| Width | 57.91mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Merkmale
KI-Übersetzung
- DC input range: 18 – 36V
- Isolated output Operation to 16V at 75% power after start up Input surge withstand: 50V for 100ms
- DC output: 3.3 – 48V
- Programmable output: 10 - 110% Regulation: ±0.5% no load to full load Efficiency: Up to 89% Maximum operating temp: 100°C, full load
- Power density: up to 80W per cubic inch
- Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance
- Low-noise ZCS/ZVS architecture
- RoHS Compliant (with F or G pin option)
Anwendungen
KI-Übersetzung
- Industrial and process control
- Distributed power
- Medical
- ATE
- Communications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

