LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Honeywell PX2CG1XX010BGCHX product image
실제 제품과 다를 수 있음

Honeywell PX2CG1XX010BGCHX

제조업체
제조사 품번
PX2CG1XX010BGCHX
LCSC 번호
C7328837
포장
-
고객 번호
주요 제원
0Kpa~4bar Pressure Sensors, Transducers
데이터시트Honeywell PX2CG1XX010BGCHX
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 97.8656$ 97.87
200+$ 39.0498$ 7809.96
480+$ 37.7449$ 18117.55
1,000+$ 37.1001$ 37100.10
표준 패키지40/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Sensors, Transducers/Pressure Sensors, Transducers
제조업체Honeywell
포장-
Pressure range0Kpa~4bar
Absolute Accuracy-
Relative Accuracy-
Standby Current-
FeaturesDielectric isolation measurement;On-chip temperature compensation
ModuleYes
Voltage - Supply8V~30V
Operating Temperature-40℃~+125℃
Response time2ms
Interface-
Temperature Coefficient of Offset(TCO)-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The PX2 series heavy-duty pressure sensors are a configurable pressure sensor portfolio utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The series is fully calibrated and compensated for measuring absolute pressure, sealed gauge, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version features an internal pressure reference of one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. The series complies with applicable environmental directives.

주요 특징

AI 번역
  • Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
  • Pressure reference type: absolute, sealed gauge, or vented gauge
  • Total error band: ±2.0% full scale
  • Operating and compensated temperature range: -40℃ to 125℃
  • Response time: less than 2 ms
  • Life cycle: minimum 10 million pressure cycles
  • Output transfer function: ratiometric, regulated, or current output
  • Vibration level: 20 G sweep, 10 Hz to 2000 Hz
  • Protection rating: up to IP69K
  • Radiated immunity protection: up to 100 V/m

응용 분야

AI 번역
  • Industrial: refrigeration system pressure monitoring; compressor system pressure monitoring
  • Transportation: air system monitoring; hydraulic oil pressure monitoring