LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
OMRON MKS2P DC125 product image
Abbildung ähnlich

OMRON MKS2P DC125

Hersteller
Herst.-Teilenr.
MKS2P DC125
LCSC-Nr.
C7301719
Verp.
SOCKETABLE
Kundennummer
Hauptmerkm.
125V 10A 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps
DatenblattOMRON MKS2P DC125
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 15.2028$ 15.20
200+$ 6.0665$ 1213.30
500+$ 5.8634$ 2931.70
1,000+$ 5.7634$ 5763.40
Standardgehäuse20/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRelays/Power Relays, Over 2 Amps
HerstellerOMRON
Verp.SOCKETABLE
Coil Voltage125V
Switching Voltage(Max)250V@AC;250V@DC
Coil Resistance11.576kΩ
Release Time20ms
Operate Time30ms
Length35.5mm
Height35mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width25.5mm
Operating Temperature-40℃~+60℃
Switching Current(Max)10A
Coil Rated Power1.4W
Contact Rating10A@250VAC;10A@30VDC
Contact MaterialAgSnIn
Contact Form2 Form C: 2C (DPDT-CO)

Merkmale

KI-Übersetzung
  • IEC-compliant, rated 7A, 250V AC, 50/60Hz, 100,000 operations service life under general conditions
  • Mechanical indicator standard on all models
  • Optional features: lockable test button, LED indicator, diode surge suppressor, varistor, reverse polarity, and alternative wiring configurations
  • UL RUC RU, CE, and TUV certified
  • RoHS compliant
  • Bidirectional test button available (for models with lockable test button)