LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Laird RM024-S125-C-30 product image
실제 제품과 다를 수 있음

Laird RM024-S125-C-30

제조업체
제조사 품번
RM024-S125-C-30
LCSC 번호
C7288290
포장
-
고객 번호
주요 제원
2.4GHz -95dBm 4km UART RF Transceiver Modules and Modems RoHS
데이터시트Laird RM024-S125-C-30
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 104.284$ 104.28
240+$ 41.61$ 9986.40
480+$ 40.2203$ 19305.74
960+$ 39.5323$ 37951.01
표준 패키지120/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리RF and Wireless/RF Transceiver Modules and Modems
제조업체Laird
포장-
Model-
Frequency Range2.4GHz
Output Power(Max)21dBm
Voltage - Supply2.3V~3.6V
Antenna Type-
Sensitivity-95dBm
Communication Distance4km
Modulation SystemMSK
Receive Current36mA
FeaturesIntegrated antenna;Support adaptive frequency hopping
InterfaceUART
Operating Temperature-40℃~+85℃
Current Of Transmitting136mA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

2.4 GHz ISM-Band Multipoint Wireless Modules. Built on the core technology and RF expertise of seven generations of Frequency Hopping Spread Spectrum (FHSS) devices. An improved RF frontend and a long list of configurable options yields very low power consumption and extremely long range. Excels in serial cable replacement scenarios, signage, agricultural applications and more. Available in 125 mW (FCC) or 10 mW (CE) variants, provides the most reliable wireless link in the ISM band with several inbuilt mechanisms to reject interference, boost throughput, and achieve unparalleled range. Built for industrial temperatures from -40°C to 85°C, perfect for any environment. Interference avoidance mechanisms bring reliability to uncertain deployments. The broad range of output power options and sleep modes allows to opt for high power and long range (up to 4km) or short range and low power. The modules’ improved RF frontend achieves an RF data stream of up to 500 kbps. Upgradeable firmware and programmable API allow the device to be customized for a broad range of use cases, and advanced functionality via AT commands. Using the Laird Configuration Utility for programming and testing, may be placed into a wide variety of configurable modes. Architecture allows for large networks of up to 16 million nodes. Link is robust, but much simpler than technologies like Zigbee. Offers an intelligent network that excels even in the presence of co-located systems.

주요 특징

AI 번역
  • Improved RF Frontend – 2.4GHz FHSS radio, 280 kbps or 500kbps data rate, optional external antenna and range of 2.5 miles (4km)
  • Unique server/client implementation, fully configurable with a maximum network size of 16 million devices
  • Robust interference avoidance due to FHSS implementation, strong immunity to interference and multipath signals
  • Access to the Laird Configuration Utility, a complete software utility for configuration and testing.

응용 분야

AI 번역
  • Serial Cable Replacement
  • Digital Signage / Displays
  • Industrial Automation