LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
PANASONIC ENW-89857A1KF product image
Immagini a scopo illustrativo

PANASONIC ENW-89857A1KF

Produttore
Cod. Prod.
ENW-89857A1KF
Cod. LCSC
C7272745
Imballo
SMD-59P
Numero Cliente
Attr. chiave
SMD-59P RF Transceiver Modules and Modems RoHS
Scheda TecnicaPANASONIC ENW-89857A1KF
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 18.5425$ 18.54
200+$ 7.3982$ 1479.64
500+$ 7.1512$ 3575.60
1,000+$ 7.03$ 7030.00
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Transceiver Modules and Modems
ProduttorePANASONIC
ImballoSMD-59P
FeaturesLow-power secure connection;Encryption function

Descrizione

Traduzione AI

The PAN1781 is a Bluetooth 5 Low Energy (LE) module based on the Nordic nRF52820 single chip controller.

Caratteristiche

Traduzione AI
  • Surface mount type dimensions: 15.6 mm × 8.7 mm × 2 mm
  • Drop-in replacement for PAN1026A and PAN1762
  • Nordic nRF52820 featuring ARM Cortex - M4 with 64 MHz
  • Bluetooth 5 LE including LE 2M and LE Coded PHY
  • Embedded 256 kB flash memory and 32 kB internal RAM
  • 128-bit AES/ECB/CCM/AAR co-processor
  • Up to 16 General Purpose I/O’s (GPIO), which are shared with up to 2×SPI, 2×120, UART, COMP, QDEC, nRESET
  • USB 2.0 full-speed device interface
  • Built-in temperature sensor
  • LE 2 Mbps high speed PHY, LE long range coded PHY
  • LE advertising extensions (advertising on 40 channels total)
  • Channel selection algorithm #2
  • LE secure connections
  • Angle of arrival (AoA) and angle of departure (AoD) direction finding
  • Typical sensitivity: -95 dBm at 1 Mb/s and -103 dBm at 125 kb/s
  • Typical max. output power: 8 dBm, configurable from -20 dBm in 4 dB steps and -40 dBm in whisper mode
  • Typical current consumption: 4.9 mA in Tx (at 0 dBm) and 4.7 mA in Rx mode
  • Typical current consumption: 0.3 μA in System OFF mode, 1.2 μA with RTC wake up
  • On-module DC/DC and LDO regulators with automated low current modes
  • Voltage range: 1.7 V to 5.5 V
  • Temperature range: -40 °C to 85 °C