LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Bridgelux BXRH-35H1000-G-83 product image
Zdjęcia poglądowe

Bridgelux BXRH-35H1000-G-83

Producent
Nr części prod.
BXRH-35H1000-G-83
Nr LCSC
C7223345
Opak.
-
Numer Klienta
Klucz. cechy
1358lm 3500K 97 120° 18.3V Warm White LED COBs, Engines, Modules, Strips RoHS
Karta KatalogowaBridgelux BXRH-35H1000-G-83
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.3984$ 3.40
210+$ 1.3572$ 285.01
490+$ 1.3111$ 642.44
1,015+$ 1.2889$ 1308.23
Standardowa Obudowa35/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProducentBridgelux
Opak.-
Lumens1358lm
Color Temperature3500K
CRI Color Rendering Index97
Viewing Angle120°
Voltage - Forward(Vf)18.3V
Illumination ColorWarm White

Opis

Tłumaczenie AI

The V Series HD LED Array products are an ultra-high lumen density COB product line designed for high-intensity spotlights used in commercial and retail environments. The V Series HD Array delivers industry-leading color uniformity across beam angles, replacing ceramic metal halide lamps by providing equal or greater center beam candlepower at lower wattage and longer lifetime. Their narrow beam control and superior light quality make them ideal for applications requiring directional spotlighting.

The V6 HD LED Array is available in multiple CCT and CRI combinations, offering great design flexibility and energy efficiency.

Lighting system designs incorporating these LED arrays can improve system-level efficacy and extend service life. Typical applications include, but are not limited to, commercial and residential downlights, accent lighting, spotlights, and track lighting.

The Bridgelux Décor Series is our advanced color product line specifically designed for high-end applications, delivering unmatched LED light quality through superior color rendering options and providing a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available on the Vero SE Series, Vero Series, V Series, and V Series HD.

Décor Series Ultra products offer a high CRI of 97 and a minimum R9 value of 91, emphasizing the red tones and hues most sensitive to the human eye, making them ideal for the most luxurious retail stores and world-renowned museums. Décor Series Ultra is designed to replace halogen lamps.

Funkcje

Tłumaczenie AI
  • Typical efficacy 140 lm/W
  • Compact high-flux-density light source
  • Uniform high-quality illumination
  • CRI options of 80, 90, and 95 minimum
  • Simplified thermal path
  • Energy Star/ANSI-compliant color binning with 3 SDCM options
  • More energy-efficient than incandescent, halogen, and fluorescent lamps
  • Low-voltage DC operation
  • Instant-on with unlimited dimming capability
  • Enhanced optical control
  • Pixel-free pure white light
  • High-quality true color rendering
  • Significantly reduced thermal resistance for improved operating temperature
  • Uniform and consistent white light
  • Reduced operating costs
  • Easy integration with daylight and motion sensors for greater energy savings
  • Reduced maintenance costs
  • Environmentally friendly with no disposal concerns

Zastosowania

Tłumaczenie AI

Commercial and residential downlights, accent lighting, spotlights, and track lighting