MICROCHIP JANS1N4480CUS
| Hersteller | |
| Herst.-Teilenr. | JANS1N4480CUS |
| LCSC-Nr. | C7211529 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 40.9V~45.1V 43V Single Zener Diodes |
| Datenblatt | MICROCHIP JANS1N4480CUS |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@34.4V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 40.9V~45.1V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@34.4V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 40.9V~45.1V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
Beschreibung
This specification covers the performance requirements for miniature 1.5-watt silicon, low-leakage, voltage-regulating diodes with tolerances of 5%, 2%, and 1%. Each package device type is offered in four levels of product assurance as specified by MIL-PRF-19500. The operating temperature range is -65°C to +175°C, with a nominal voltage range of 3.3V DC ≤ VZ ≤ 200V DC. Different part numbers carry different voltage tolerances: 1N4460D through 1N4496D and 1N6485D through 1N6491D feature 1% voltage tolerance; 1N4460C through 1N4496C and 1N6485C through 1N6491C feature 2% voltage tolerance; 1N4460 through 1N4496 and 1N6485 through 1N6491 feature 5% voltage tolerance.
Merkmale
- Miniature 1.5W silicon
- Low leakage
- Available in 5%, 2%, and 1% voltage tolerances
- Operating temperature range -65℃ to +175℃
- Nominal voltage range 3.3V DC ≤ VZ ≤ 200V DC
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 701.1614 | $ 701.16 |
| 200+ | $ 279.769 | $ 55953.80 |
| 500+ | $ 270.419 | $ 135209.50 |
| 1,000+ | $ 265.8 | $ 265800.00 |
Standardgehäuse50/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@34.4V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 40.9V~45.1V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Hersteller | MICROCHIP | |
| Verp. | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@34.4V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 40.9V~45.1V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 950Ω |
Beschreibung
This specification covers the performance requirements for miniature 1.5-watt silicon, low-leakage, voltage-regulating diodes with tolerances of 5%, 2%, and 1%. Each package device type is offered in four levels of product assurance as specified by MIL-PRF-19500. The operating temperature range is -65°C to +175°C, with a nominal voltage range of 3.3V DC ≤ VZ ≤ 200V DC. Different part numbers carry different voltage tolerances: 1N4460D through 1N4496D and 1N6485D through 1N6491D feature 1% voltage tolerance; 1N4460C through 1N4496C and 1N6485C through 1N6491C feature 2% voltage tolerance; 1N4460 through 1N4496 and 1N6485 through 1N6491 feature 5% voltage tolerance.
Merkmale
- Miniature 1.5W silicon
- Low leakage
- Available in 5%, 2%, and 1% voltage tolerances
- Operating temperature range -65℃ to +175℃
- Nominal voltage range 3.3V DC ≤ VZ ≤ 200V DC
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

