LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TRACO POWER TIM 3.5-0915 product image
Abbildung ähnlich

TRACO POWER TIM 3.5-0915

Hersteller
Herst.-Teilenr.
TIM 3.5-0915
LCSC-Nr.
C7123680
Verp.
DIP,24.3x14.4mm
Kundennummer
Hauptmerkm.
24V 4.5V~12V DIP,24.3x14.4mm DC DC Converters RoHS
DatenblattTRACO POWER TIM 3.5-0915
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 68.5099$ 68.51
200+$ 27.3364$ 5467.28
500+$ 26.4226$ 13211.30
1,000+$ 25.971$ 25971.00
Standardgehäuse10/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerTRACO POWER
Verp.DIP,24.3x14.4mm
Number of Outputs1
Iout146mA
Output Voltage24V
Isolation Voltage(Vrms)5kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection
Conversion Efficiency81%
Voltage - Supply4.5V~12V
Output Power3.5W

Beschreibung

KI-Übersetzung

The TIM 3.5 series is a range of high performance, regulated 3.5 Watt DC/DC converters in a DIP-16 plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2×MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipment, measurement equipment, and some IGBT driver applications.

Merkmale

KI-Übersetzung
  • Compact DIP-16-package
  • I/O isolation 5000 VACrms rated for 250 VACrms working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and operation to 5000 m altitude
  • Low leakage current < 2 μA for BF-applications
  • Extended operating temperature range -40°C to 90°C

Anwendungen

KI-Übersetzung
  • transportation systems
  • industrial control equipment
  • measurement equipment
  • some IGBT driver applications