VICOR VI-PU22-CWW
| Hersteller | |
| Herst.-Teilenr. | VI-PU22-CWW |
| LCSC-Nr. | C7110544 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Configurable Power Supply Modules |
| Datenblatt | VICOR VI-PU22-CWW |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | VICOR | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.
Merkmale
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions standards
- Efficiency: 80% to 90%
- Any output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE certified
- Remote voltage sensing and current limiting
- BUS OK and AC OK (except LU series)
- 40ms hold-up time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4202.9129 | $ 4202.91 |
| 200+ | $ 1676.9909 | $ 335398.18 |
| 500+ | $ 1620.9513 | $ 810475.65 |
| 1,000+ | $ 1593.2619 | $ 1593261.90 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Hersteller | VICOR | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The FlatPAC series combines Vicor's flagship VI-200 series DC-DC converters with modular packaging and front-end sub-assemblies, delivering 50 to 600W output power with 1 to 3 outputs. The series provides a complete, low-profile, agency-approved switching power supply solution. For conduction-cooled applications, a flat-plate heatsink can be specified as an alternative to the standard finned version by appending "-CC" to the model number. The series also offers current-controlled output options using BatMod converter modules, with 12, 24, or 48 VDC outputs, specified by appending "BM" or "BC" (for conduction-cooled versions) to the FlatPAC model number. Mixing VI-200 and BatMod modules within a single FlatPAC is not permitted. Its modern design supports rapid configuration ordering with quick delivery on standard models, making it a complete power supply solution.
Merkmale
- RoHS compliant (VE version)
- Microcontroller architecture
- Input: 115/230 Vac auto-ranging
- Meets FCC Part 15, EN55022 Class B conducted emissions standards
- Efficiency: 80% to 90%
- Any output: 1 to 95 VDC
- Module enable/disable (except LU series)
- UL, TÜV, CE certified
- Remote voltage sensing and current limiting
- BUS OK and AC OK (except LU series)
- 40ms hold-up time
- Overvoltage protection and thermal shutdown
- 1 output; up to 200W
- 1 or 2 outputs; up to 400W
- 1, 2, or 3 outputs; up to 600W
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

