VICOR V300C28T150BL2
| Hersteller | |
| Herst.-Teilenr. | V300C28T150BL2 |
| LCSC-Nr. | C7095889 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Step-down type 28V 180V~375V DC DC Converters |
| Datenblatt | VICOR V300C28T150BL2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 180V~375V | |
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 180V~375V |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 754.1444 | $ 754.14 |
| 200+ | $ 300.9089 | $ 60181.78 |
| 500+ | $ 290.8542 | $ 145427.10 |
| 1,000+ | $ 285.8852 | $ 285885.20 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 180V~375V | |
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | VICOR | |
| Verp. | - | |
| Function | Step-down type | |
| Output Voltage | 28V | |
| Ripple Noise | 180mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 180V~375V |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 5.36A | |
| Output Voltage Accuracy | ±1% | |
| Height | 12.7mm | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 86.5% | |
| Length | 57.9mm | |
| Width | 36.8mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

