Schneider TPRSS065
| Produttore | |
| Cod. Prod. | TPRSS065 |
| Cod. LCSC | C7073349 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Motor Driver Boards, Modules RoHS |
| Scheda Tecnica | Schneider TPRSS065 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Produttore | Schneider | |
| Imballo | - | |
| Features | Overcurrent Protection;Over temperature protection;Undervoltage Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Produttore | Schneider |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Overcurrent Protection;Over temperature protection;Undervoltage Protection |
Descrizione
Green SIL motor starter, TeSys island series, rated current 80A under AC-1, rated current 65A under AC-3, power 30kW, 40hp, direct on-line (DOL) type. The product model is TPRSS065, and the product availability is in stock, typically stocked at the distribution center. Schneider Electric's Green Premium label commits to providing products with best-in-class environmental performance, guaranteeing compliance with the latest regulations, clearly defining environmental impact, and offering circular and low-carbon-emission products. The Guide to Assessing Product Sustainability is a white paper that clarifies global ecolabel standards and how to interpret environmental declarations. The product is mercury-free, has RoHS exemption information, and relevant certifications and standards.
Caratteristiche
- Green label commitment to best-in-class environmental performance products
- Compliant with latest regulations
- Clear environmental impact disclosure
- Circular and low CO₂ emission products
- Mercury-free
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1782.8205 | $ 1782.82 |
| 200+ | $ 711.357 | $ 142271.40 |
| 500+ | $ 687.5864 | $ 343793.20 |
| 1,000+ | $ 675.8405 | $ 675840.50 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Produttore | Schneider | |
| Imballo | - | |
| Features | Overcurrent Protection;Over temperature protection;Undervoltage Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Produttore | Schneider |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | Overcurrent Protection;Over temperature protection;Undervoltage Protection |
Descrizione
Green SIL motor starter, TeSys island series, rated current 80A under AC-1, rated current 65A under AC-3, power 30kW, 40hp, direct on-line (DOL) type. The product model is TPRSS065, and the product availability is in stock, typically stocked at the distribution center. Schneider Electric's Green Premium label commits to providing products with best-in-class environmental performance, guaranteeing compliance with the latest regulations, clearly defining environmental impact, and offering circular and low-carbon-emission products. The Guide to Assessing Product Sustainability is a white paper that clarifies global ecolabel standards and how to interpret environmental declarations. The product is mercury-free, has RoHS exemption information, and relevant certifications and standards.
Caratteristiche
- Green label commitment to best-in-class environmental performance products
- Compliant with latest regulations
- Clear environmental impact disclosure
- Circular and low CO₂ emission products
- Mercury-free
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

