LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. RP132K401B-TR product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. RP132K401B-TR

Hersteller
Herst.-Teilenr.
RP132K401B-TR
LCSC-Nr.
C7059552
Verp.
DFN1820-6
Kundennummer
Hauptmerkm.
4V Positive Fixed DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. RP132K401B-TR
Alternativteile6
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.9957$ 1.00
200+$ 0.3971$ 79.42
500+$ 0.385$ 192.50
1,000+$ 0.3774$ 377.40
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.DFN1820-6
Output Voltage4V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)65uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current1A
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Over Current Protection;Thermal shutdown;Output discharge

Beschreibung

KI-Übersetzung

The RP132x is a voltage-regulator with a built-in low ON-resistance transistor and output current is 1A capability. This IC has two versions: fixed output voltage type and externally adjustable output voltage type. The minimum output voltage can be set from 1.4V. Otherwise, the load regulation of RP132x has much improved when compared with conventional regulators. It's Typ. 5mV at IOUT=0.1mA to 1A. This IC consists of a voltage reference unit, an error amplifier, a resistor net for setting output voltage, current limit circuits to prevent over-current and a thermal-shutdown circuit. A standby mode with ultra low supply current can be realized with the chip enable function. Additionally, E/F Version with delay pin for inrush current limit time setting are also available. The packages for these ICs are DFN(PL)1820-6, SOT-89-5, HSOP-6J and TO-252-5-P2. DFN(PL)1820-6 is suitable for high density mounting of the ICs on boards. SOT-89-5, HSOP-6J and TO-252-5-P2 are supporting high wattage.

Merkmale

KI-Übersetzung
  • Output Current: Min. 1A
  • Supply Current: Typ. 65µA
  • Standby Current: Typ. 0.15µA
  • Input Voltage Range: 1.4V to 6.5V
  • Output Voltage Range: Fixed Output Voltage Type: 0.8V to 5.5V (0.1V steps); Adjustable Output Voltage Type: 0.8V to 5.5V (For other voltages, please refer to MARK INFORMATIONS.)
  • Dropout Voltage: Typ. 0.52V (VOUT = 2.8V, IOUT = 1A)
  • Ripple Rejection: Typ. 70dB (f = 1kHz, VOUT = 2.8V)
  • Output Voltage Accuracy: ±1.0%
  • Output Voltage Temperature-Drift Coefficient: Typ. ±60ppm/°C
  • Line Regulation: Typ. 0.052%/V
  • Load Regulation: Typ. 3mV at IOUT = 300mA, Typ. 5mV at IOUT = 1A
  • Packages: DFN(PL)1820-6, SOT-89-5, HSOP-6J, TO-252-5-P2
  • Inrush Current Limit Circuit: Typ. 500mA; B/D version: Inrush current limit time is 500µs. E/F version: Inrush current limit time is adjustable.
  • Fold-Back Protection Circuit: Typ. 250mA (Current at short mode)
  • Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 165°C; Released Temperature: Typ. 95°C
  • Auto Discharge Function: D, F version
  • Ceramic capacitors are recommended to be used with this IC: 2.2µF or more (VOUT ≤ 3.6V); 4.7µF or more (VOUT > 3.6V)

Anwendungen

KI-Übersetzung
  • Power source for battery-powered equipment.
  • Power source for portable communication equipment
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for home appliances and Notebook PC.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
RP132K401D-TRNisshinbo Micro Devices Inc.DFN1820-60$ 0.9957
RP131K401D-TRNisshinbo Micro Devices Inc.DFN1820-60$ 0.8289
RP131K401B-TRNisshinbo Micro Devices Inc.DFN1820-60$ 0.829
XC6220D401ER-GTOREXUSP-6C0$ 0.9866
XC6220B401ER-GTOREXUSP-6C0$ 0.9865
XC6220C401ER-GTOREXUSP-6C0$ 1.1275