RENESAS PS9122-V-AX
| Hersteller | |
| Herst.-Teilenr. | PS9122-V-AX |
| LCSC-Nr. | C7030188 |
| Verp. | SOIC-5-175mil |
| Kundennummer | |
| Hauptmerkm. | 7V 20mA 5V 1.6V DC SOIC-5-175mil Logic Output Optoisolators RoHS |
| Datenblatt | RENESAS PS9122-V-AX |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | RENESAS | |
| Verp. | SOIC-5-175mil | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 20mA | |
| Low Level Delay Time | 700ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | RENESAS | |
| Verp. | SOIC-5-175mil | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 20mA | |
| Low Level Delay Time | 700ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Beschreibung
The PS9122 is an optical coupled high-speed, active low type isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9122 is a high-speed digital output type photocoupler designed specifically for low circuit current. The PS9122 is in 5-pin plastic SOP (Small Outline Package) and is suitable for high density application.
Merkmale
- Supply Voltage N rank: Vcc = 3.3 V; L rank: Vcc = 5 V
- Pulse width distortion (|tpH L - tpL H| = 200 ns MAX.)
- Small package (SO - 5)
- High - speed (1 Mbps)
- High isolation voltage (BV = 3750 Vr.m.s.)
- Open collector output
- Embossed tape product: PS9122 - F3: 2500 pcs/reel
- Pb - Free product
- Safety standards:
- UL: UL1577, Single protection
- CSA: CAN/CSA - C22.2 No.62368 - 1, Basic insulation
- VDE: DIN EN 60747 - 5 - 5 (Option)
Anwendungen
- PoE (Power over Ethernet)
- Measurement equipment
- FA Network
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.4787 | $ 6.48 |
| 200+ | $ 2.5852 | $ 517.04 |
| 500+ | $ 2.4999 | $ 1249.95 |
| 1,000+ | $ 2.4572 | $ 2457.20 |
Standardgehäuse20/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | RENESAS | |
| Verp. | SOIC-5-175mil | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 20mA | |
| Low Level Delay Time | 700ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Hersteller | RENESAS | |
| Verp. | SOIC-5-175mil | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 20mA | |
| Low Level Delay Time | 700ns | |
| High Level Delay Time | 500ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Typ | Beschreibung | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Beschreibung
The PS9122 is an optical coupled high-speed, active low type isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The PS9122 is a high-speed digital output type photocoupler designed specifically for low circuit current. The PS9122 is in 5-pin plastic SOP (Small Outline Package) and is suitable for high density application.
Merkmale
- Supply Voltage N rank: Vcc = 3.3 V; L rank: Vcc = 5 V
- Pulse width distortion (|tpH L - tpL H| = 200 ns MAX.)
- Small package (SO - 5)
- High - speed (1 Mbps)
- High isolation voltage (BV = 3750 Vr.m.s.)
- Open collector output
- Embossed tape product: PS9122 - F3: 2500 pcs/reel
- Pb - Free product
- Safety standards:
- UL: UL1577, Single protection
- CSA: CAN/CSA - C22.2 No.62368 - 1, Basic insulation
- VDE: DIN EN 60747 - 5 - 5 (Option)
Anwendungen
- PoE (Power over Ethernet)
- Measurement equipment
- FA Network
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |